
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.160 (CNY457.8308) |
| 5+ | CNY390.770 (CNY441.5701) |
| 10+ | CNY382.960 (CNY432.7448) |
| 50+ | CNY375.140 (CNY423.9082) |
Product Information
Product Overview
The THN 20-2423WI is a 2-output 20W board-mount isolated high performance DC/DC Converter with 9 to 36VDC input voltage range and ±15VDC output voltage. The device features an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency makes this device very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote ON/OFF control makes this converter an ideal solution for battery operated systems. This device is suitable for use in many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage adjustable
- No minimum load required
- Input filter meets EN 55022 class-A without external components
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
2 Output
667mA
667mA
1.6kV
Fixed, Adjustable
9.9mm
9V
THN 20WI Series
DIP
20W
15V
-15V
-
24V
25.4mm
25.4mm
36V
No SVHC (14-Jun-2023)
Alternatives for THN 20-2423WI
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
