Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-5/10-Q48N-CCopy
Manufacturer Standard Lead Time31 weeks
Order Code3264984
Product RangeIRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.500 (CNY470.645) |
| 5+ | CNY400.990 (CNY453.1187) |
| 10+ | CNY394.490 (CNY445.7737) |
| 50+ | CNY380.110 (CNY429.5243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.50 (CNY470.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-5/10-Q48N-CCopy
Manufacturer Standard Lead Time31 weeks
Order Code3264984
Product RangeIRS Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeSixteenth Brick
Input Ratio4:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width26.31mm
Height12.7mm
Depth36.47mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeIRS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
18V
Product Range
IRS Series
DC / DC Converter Type
Sixteenth Brick
Output Power Max
50W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
26.31mm
Depth
36.47mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
