0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4072102

RoHS

Each
1+ CNY243.580(CNY275.2454)
5+ CNY243.260(CNY274.8838)
10+ CNY242.940(CNY274.5222)
50+ CNY233.870(CNY264.2731)
100+ CNY230.050(CNY259.9565)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
3994839

RoHS

Each
1+ CNY279.730(CNY316.0949)
5+ CNY279.340(CNY315.6542)
10+ CNY278.940(CNY315.2022)
50+ CNY268.520(CNY303.4276)
100+ CNY264.140(CNY298.4782)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 12WI Series
4431494

RoHS

Each
1+ CNY770.610(CNY870.7893)
5+ CNY752.680(CNY850.5284)
10+ CNY740.440(CNY836.6972)
50+ CNY712.750(CNY805.4075)
ITE, Industrial & Railway
-
DIP
-
12:1
40W
-
1 Output
-
12VDC
3.33A
-
-
-
-
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
3994824

RoHS

Each
1+ CNY250.470(CNY283.0311)
5+ CNY250.130(CNY282.6469)
10+ CNY249.790(CNY282.2627)
50+ CNY240.460(CNY271.7198)
100+ CNY236.540(CNY267.2902)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
4015698

RoHS

Each
1+ CNY154.700(CNY174.811)
5+ CNY153.410(CNY173.3533)
10+ CNY152.120(CNY171.8956)
50+ CNY146.410(CNY165.4433)
100+ CNY144.040(CNY162.7652)
More Pricing...
ITE & Medical
-
SIP
-
1.5:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4344041

RoHS

Each
1+ CNY309.610(CNY349.8593)
ITE & Medical
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
TIM 6 Series
4292161

RoHS

Each
1+ CNY260.310(CNY294.1503)
5+ CNY248.130(CNY280.3869)
10+ CNY236.710(CNY267.4823)
50+ CNY229.880(CNY259.7644)
100+ CNY225.290(CNY254.5777)
ITE & Industrial
-
DIP
-
10:1
15W
-
1 Output
-
12VDC
1.25A
-
-
-
-
-
-
-
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4171446

RoHS

Each
1+ CNY65.400(CNY73.902)
5+ CNY62.960(CNY71.1448)
10+ CNY61.950(CNY70.0035)
50+ CNY59.640(CNY67.3932)
100+ CNY58.670(CNY66.2971)
More Pricing...
ITE
-
SIP
-
4:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSOK-Z Series
4226757

RoHS

Each
1+ CNY130.100(CNY147.013)
5+ CNY117.090(CNY132.3117)
10+ CNY110.150(CNY124.4695)
50+ CNY102.340(CNY115.6442)
100+ CNY100.300(CNY113.339)
More Pricing...
-
-
SIP
-
-
2W
-
1 Output
-
24V
84mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
3994835

RoHS

Each
1+ CNY275.030(CNY310.7839)
5+ CNY274.650(CNY310.3545)
10+ CNY274.260(CNY309.9138)
50+ CNY258.100(CNY291.653)
100+ CNY236.550(CNY267.3015)
ITE
-
SIP
-
4:1
12W
-
2 Output
-
5V
1.2A
-
-
-5V
-
1.2A
Regulated
-
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
4180792

RoHS

Each
1+ CNY621.940(CNY702.7922)
-
-
DIP
-
-
-
-
-
-
-
-
-
-
-24V
-
-
-
-
-
-
-
25.4mm
10.2mm
-
-
-
PYD20 Series
4079831

RoHS

Each
1+ CNY393.520(CNY444.6776)
5+ CNY389.710(CNY440.3723)
10+ CNY385.900(CNY436.067)
50+ CNY382.090(CNY431.7617)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4349541

RoHS

Each
1+ CNY257.360(CNY290.8168)
5+ CNY250.560(CNY283.1328)
10+ CNY243.750(CNY275.4375)
50+ CNY234.650(CNY265.1545)
100+ CNY230.830(CNY260.8379)
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
12VDC
900mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
36V
CCG10 Series
4349466

RoHS

Each
1+ CNY1,099.400(CNY1,242.322)
5+ CNY1,078.260(CNY1,218.4338)
10+ CNY1,057.110(CNY1,194.5343)
ITE & Industrial
-
DIP
-
4:1
60W
-
1 Output
-
5V
12A
-
-
-
-
-
-
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD60W Series
4335589

RoHS

Each
1+ CNY601.870(CNY680.1131)
5+ CNY579.470(CNY654.8011)
10+ CNY570.070(CNY644.1791)
50+ CNY490.830(CNY554.6379)
ITE, Industrial & Railway
-
DIP
-
12:1
20W
-
1 Output
-
5.1V
4A
-
-
-
-
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
3976735

RoHS

Each
1+ CNY1,137.410(CNY1,285.2733)
5+ CNY1,035.000(CNY1,169.550)
10+ CNY1,008.470(CNY1,139.5711)
ITE & Railway
-
Quarter Brick
-
-
50W
-
1 Output
-
28V
1.79A
-
-
-
-
-
Regulated
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
4349468

RoHS

Each
1+ CNY1,240.370(CNY1,401.6181)
5+ CNY1,091.730(CNY1,233.6549)
10+ CNY943.080(CNY1,065.6804)
ITE & Industrial
-
DIP
-
4:1
60W
-
1 Output
-
24V
2.5A
-
-
-
-
-
-
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD60W Series
4335588

RoHS

Each
1+ CNY622.640(CNY703.5832)
5+ CNY605.440(CNY684.1472)
10+ CNY588.240(CNY664.7112)
50+ CNY504.200(CNY569.746)
ITE, Industrial & Railway
-
DIP
-
12:1
15W
-
2 Output
-
15V
500mA
-
-
-15VDC
-
500mA
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
4335597

RoHS

Each
1+ CNY590.440(CNY667.1972)
5+ CNY568.450(CNY642.3485)
10+ CNY559.220(CNY631.9186)
50+ CNY481.240(CNY543.8012)
ITE, Industrial & Railway
-
DIP
-
12:1
20W
-
1 Output
-
12VDC
1.67A
-
-
-
-
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4349476

RoHS

Each
1+ CNY1,169.450(CNY1,321.4785)
5+ CNY1,146.070(CNY1,295.0591)
10+ CNY1,122.680(CNY1,268.6284)
ITE, Industrial & Railway
-
Quarter Brick, DIP
-
12:1
50W
-
1 Output
-
12VDC
4.2A
-
-
-
-
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
PYQ50 Series
4072103

RoHS

Each
1+ CNY254.070(CNY287.0991)
5+ CNY253.740(CNY286.7262)
10+ CNY253.400(CNY286.342)
50+ CNY243.960(CNY275.6748)
100+ CNY240.010(CNY271.2113)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12VDC
625mA
-
-
-12V
-
625mA
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
4072105

RoHS

Each
1+ CNY261.230(CNY295.1899)
5+ CNY260.910(CNY294.8283)
10+ CNY260.590(CNY294.4667)
50+ CNY250.850(CNY283.4605)
100+ CNY246.770(CNY278.8501)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5.1V
2.94A
-
-
-
-
-
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
3994834

RoHS

Each
1+ CNY251.860(CNY284.6018)
5+ CNY250.830(CNY283.4379)
10+ CNY249.790(CNY282.2627)
50+ CNY240.460(CNY271.7198)
100+ CNY236.540(CNY267.2902)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
24V
500mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
3977359

RoHS

Each
1+ CNY72.070(CNY81.4391)
5+ CNY69.810(CNY78.8853)
10+ CNY68.680(CNY77.6084)
50+ CNY65.520(CNY74.0376)
100+ CNY64.450(CNY72.8285)
More Pricing...
ITE & Medical
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10mm
11.5mm
21.6V
26.4V
RO Series
4349508

RoHS

Each
1+ CNY192.410(CNY217.4233)
5+ CNY173.170(CNY195.6821)
10+ CNY162.910(CNY184.0883)
50+ CNY151.370(CNY171.0481)
100+ CNY150.260(CNY169.7938)
ITE & Industrial
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15VDC
-
-200mA
-
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
1651-1675 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account