
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.400 (CNY73.902) |
| 5+ | CNY62.960 (CNY71.1448) |
| 10+ | CNY61.950 (CNY70.0035) |
| 50+ | CNY59.640 (CNY67.3932) |
| 100+ | CNY58.670 (CNY66.2971) |
| 250+ | CNY57.410 (CNY64.8733) |
Product Information
Product Overview
RSOK-2405SZ/H3 is a RSOK-Z series, 1W, SIP8 single output regulated DC/DC converter. This converter features ON/OFF control for added convenience and precision. The RSOK-Z boasts high accuracy and tight line and load regulation, ensuring reliable performance even under challenging conditions. The device also includes continuous short circuit protection and under voltage lockout (UVLO) for added safety and security. This product is certified to meet the rigorous safety requirements of IEC/EN/UL 62368-1, C22.2 No. 62368-1-19, IEC/EN62368-1 certified making it suitable for use in a variety of industrial applications. With a maximum output power of 1W and the ability to operate at 0% minimum load, the RSOK-Z is both versatile and efficient. It offers basic grade isolation of 3KVDC/1min and an operating range of -40°C to 90°C without derating, making it ideal for use in demanding industrial environments.
- Input voltage range from 9 to 36VDC, output voltage is 5VDC
- Output current is 200mA, typical efficiency is 75% (at nominal input and full load at +25°C ambient)
- 4:1 wide input voltage range, no minimum load required
- PD2 pollution degree
- Continuous short circuit protection
- Black plastic, (UL94 V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 21.8 x 9.2 x 11.1mm
Technical Specifications
ITE
4:1
1 Output
200mA
-
3kV
Fixed
11.1mm
9V
RSOK-Z Series
SIP
1W
5V
-
Regulated
24V
9.2mm
21.8mm
36V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
