Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRO-2405S/PCopy
Order Code3977359
Product RangeRO Series
Also Known AsNCNR
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.930 (CNY73.3709) |
| 5+ | CNY62.530 (CNY70.6589) |
| 10+ | CNY61.520 (CNY69.5176) |
| 50+ | CNY59.230 (CNY66.9299) |
| 100+ | CNY58.250 (CNY65.8225) |
| 250+ | CNY57.020 (CNY64.4326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.93 (CNY73.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRO-2405S/PCopy
Order Code3977359
Product RangeRO Series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth11.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RO-2405S/P is a RO series 1W single output DC to DC converter in a SIP4 package. It is typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
- 24VDC input voltage, 5VDC output voltage, 200mA output current
- Industry standard pinout
- 1kVDC/1s isolation voltage
- UL94 V-0 package material
- Fully encapsulated
- Continuous short circuit protection
- UL60950-1, CAN/CSA-C22.2 No 60950-1, EN60950-1, IEC60950-1 certified and EN55032 compliant
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
21.6V
Product Range
RO Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6mm
Depth
11.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RO-2405S/P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
