Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD60-24WS24Copy
Manufacturer Standard Lead Time33 weeks
Order Code4349468
Product RangePXD60W Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,240.370 (CNY1,401.6181) |
| 5+ | CNY1,091.730 (CNY1,233.6549) |
| 10+ | CNY943.080 (CNY1,065.6804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,240.37 (CNY1,401.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD60-24WS24Copy
Manufacturer Standard Lead Time33 weeks
Order Code4349468
Product RangePXD60W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePXD60W Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXD60-24WS24 is a PXD60 series industrial DC to DC converter featuring wide 4:1 input range in a compact 2 x 1” (50.8 x 25mm) industry standard package. The PXD60 series typically draws a low 3mA input current when the remote on/off function is used, prolonging battery life for portable equipment. The modules have six-sided shielding to reduce radiated noise.
- Input voltage range from 9to 36VDC
- Output voltage is 24VDC
- Maximum output current is 2.5A
- Maximum power of 60W
- No load current is 10mA, efficiency is 91%, maximum load capacitance is 2,000uF
- Certified to IEC/UL/CSA/EN 62368-1
- Suitable for industrial applications
- Positive logic remote on/off, no heatsink fitted
- 50.8 x 25.4 x 10.2mm size
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
PXD60W Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
