0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3869009

RoHS

Each
1+ CNY292.130(CNY330.1069)
5+ CNY291.700(CNY329.621)
10+ CNY291.260(CNY329.1238)
50+ CNY280.380(CNY316.8294)
100+ CNY275.810(CNY311.6653)
ITE & Railway
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869051

RoHS

Each
1+ CNY470.460(CNY531.6198)
5+ CNY469.920(CNY531.0096)
10+ CNY469.370(CNY530.3881)
50+ CNY468.820(CNY529.7666)
Railway
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WIR Series
3869011

RoHS

Each
1+ CNY321.550(CNY363.3515)
5+ CNY309.560(CNY349.8028)
10+ CNY297.570(CNY336.2541)
50+ CNY285.580(CNY322.7054)
100+ CNY281.170(CNY317.7221)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869026

RoHS

Each
1+ CNY635.720(CNY718.3636)
5+ CNY611.560(CNY691.0628)
10+ CNY587.400(CNY663.762)
50+ CNY563.230(CNY636.4499)
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
5.1V
8A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3869002

RoHS

Each
1+ CNY295.220(CNY333.5986)
5+ CNY294.810(CNY333.1353)
10+ CNY294.390(CNY332.6607)
50+ CNY283.380(CNY320.2194)
100+ CNY278.770(CNY315.0101)
ITE & Railway
-
DIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3868995

RoHS

Each
1+ CNY253.060(CNY285.9578)
5+ CNY250.710(CNY283.3023)
10+ CNY248.360(CNY280.6468)
50+ CNY246.000(CNY277.980)
100+ CNY225.520(CNY254.8376)
ITE & Railway
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869007

RoHS

Each
1+ CNY281.050(CNY317.5865)
5+ CNY279.960(CNY316.3548)
10+ CNY278.870(CNY315.1231)
50+ CNY277.780(CNY313.8914)
100+ CNY276.690(CNY312.6597)
ITE & Railway
-
DIP
-
4:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869012

RoHS

Each
1+ CNY302.770(CNY342.1301)
5+ CNY296.720(CNY335.2936)
10+ CNY290.670(CNY328.4571)
50+ CNY284.610(CNY321.6093)
100+ CNY278.550(CNY314.7615)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869054

RoHS

Each
1+ CNY513.670(CNY580.4471)
5+ CNY512.110(CNY578.6843)
10+ CNY510.550(CNY576.9215)
50+ CNY491.470(CNY555.3611)
Railway
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WIR Series
3869014

RoHS

Each
1+ CNY321.130(CNY362.8769)
5+ CNY320.660(CNY362.3458)
10+ CNY320.190(CNY361.8147)
50+ CNY308.230(CNY348.2999)
100+ CNY303.210(CNY342.6273)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869024

RoHS

Each
1+ CNY448.790(CNY507.1327)
5+ CNY447.980(CNY506.2174)
10+ CNY447.170(CNY505.3021)
50+ CNY430.420(CNY486.3746)
ITE & Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
3869016

RoHS

Each
1+ CNY327.270(CNY369.8151)
5+ CNY326.770(CNY369.2501)
10+ CNY326.270(CNY368.6851)
50+ CNY314.100(CNY354.933)
100+ CNY308.970(CNY349.1361)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869010

RoHS

Each
1+ CNY307.930(CNY347.9609)
5+ CNY295.720(CNY334.1636)
10+ CNY283.510(CNY320.3663)
50+ CNY271.310(CNY306.5803)
100+ CNY267.120(CNY301.8456)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3795646

RoHS

Each
1+ CNY440.640(CNY497.9232)
5+ CNY428.990(CNY484.7587)
10+ CNY417.360(CNY471.6168)
50+ CNY401.750(CNY453.9775)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
24V
417mA
-
-
-24V
-
417mA
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI
3795447

RoHS

Each
1+ CNY971.300(CNY1,097.569)
5+ CNY960.560(CNY1,085.4328)
10+ CNY944.730(CNY1,067.5449)
50+ CNY909.580(CNY1,027.8254)
ITE
-
DIP
-
4:1
60W
-
2 Output
-
24V
1.25A
-
-
-24V
-
1.25A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2450699

RoHS

Each
1+ CNY252.390(CNY285.2007)
5+ CNY242.980(CNY274.5674)
10+ CNY239.040(CNY270.1152)
50+ CNY228.030(CNY257.6739)
100+ CNY227.920(CNY257.5496)
ITE
-
Sixteenth Brick, DOSA
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
4128796

RoHS

Each
1+ CNY54.320(CNY61.3816)
5+ CNY52.630(CNY59.4719)
10+ CNY51.300(CNY57.969)
50+ CNY49.270(CNY55.6751)
100+ CNY47.940(CNY54.1722)
More Pricing...
ITE
-
SIP
-
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
-
48V
Fixed
-
12.8mm
22mm
36V
75V
PQQC3-OS Series
4243450

RoHS

Each
1+ CNY284.130(CNY321.0669)
5+ CNY270.440(CNY305.5972)
10+ CNY264.730(CNY299.1449)
50+ CNY257.340(CNY290.7942)
100+ CNY250.490(CNY283.0537)
ITE
-
1/16 Brick, DOSA, Open Frame, DIP
-
2:1
75W
-
1 Output
-
5V
15A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
22.86mm
12.7mm
33.02mm
36V
75V
PQC75-O Series
4262136

RoHS

Each
1+ CNY50.030(CNY56.5339)
5+ CNY49.600(CNY56.048)
10+ CNY49.180(CNY55.5734)
50+ CNY47.470(CNY53.6411)
100+ CNY46.530(CNY52.5789)
More Pricing...
ITE & Medical
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Unregulated
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM1-S Series
4279022

RoHS

Each
1+ CNY48.030(CNY54.2739)
5+ CNY45.790(CNY51.7427)
10+ CNY44.610(CNY50.4093)
50+ CNY43.260(CNY48.8838)
100+ CNY42.710(CNY48.2623)
More Pricing...
ITE
-
DIP
-
1:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Unregulated
-
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4145344

RoHS

Each
1+ CNY111.770(CNY126.3001)
5+ CNY108.500(CNY122.605)
10+ CNY105.230(CNY118.9099)
50+ CNY101.960(CNY115.2148)
100+ CNY98.680(CNY111.5084)
More Pricing...
ITE
-
1/16 Brick, Open Frame, DIP
-
2:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
22.86mm
12.6mm
33.02mm
36V
60V
PQC20-O Series
4138609

RoHS

Each
1+ CNY93.870(CNY106.0731)
5+ CNY93.150(CNY105.2595)
10+ CNY91.430(CNY103.3159)
20+ CNY90.390(CNY102.1407)
ITE
-
SIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
-250mA
Regulated
-
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
4128802

RoHS

Each
1+ CNY47.690(CNY53.8897)
5+ CNY47.300(CNY53.449)
10+ CNY46.880(CNY52.9744)
20+ CNY46.130(CNY52.1269)
50+ CNY45.360(CNY51.2568)
ITE
-
SIP
-
-
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
8.2mm
12.8mm
22mm
36V
75V
PQQC3-OS Series
4072504

RoHS

Each
1+ CNY58.690(CNY66.3197)
5+ CNY57.060(CNY64.4778)
10+ CNY56.110(CNY63.4043)
50+ CNY54.380(CNY61.4494)
100+ CNY52.900(CNY59.777)
More Pricing...
ITE
-
SIP
-
1:1
-
-
2 Output
-
15V
120mA
-
-
-4V
-
-120mA
Unregulated
-
5.6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
VQA3S-S Series
2076850

RoHS

Each
1+ CNY289.790(CNY327.4627)
5+ CNY279.030(CNY315.3039)
10+ CNY274.500(CNY310.185)
50+ CNY269.460(CNY304.4898)
ITE
-
Eighth Brick, DOSA
-
4:1
72W
-
1 Output
-
12V
6A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
1501-1525 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account