Print Page
PQC20-48-S24-O
Isolated Through Hole DC/DC Converter, ITE, 1/16 Brick, Open Frame, DIP, 2:1, 20 W, 1 Output
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQC20-48-S24-OCopy
Manufacturer Standard Lead Time25 weeks
Order Code4145344
Product RangePQC20-O Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.770 (CNY126.3001) |
| 5+ | CNY108.500 (CNY122.605) |
| 10+ | CNY105.230 (CNY118.9099) |
| 50+ | CNY101.960 (CNY115.2148) |
| 100+ | CNY98.680 (CNY111.5084) |
| 250+ | CNY96.710 (CNY109.2823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.77 (CNY126.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPQC20-48-S24-OCopy
Manufacturer Standard Lead Time25 weeks
Order Code4145344
Product RangePQC20-O Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type1/16 Brick, Open Frame, DIP
Input Ratio2:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1833mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height12.6mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max60V
Product RangePQC20-O Series
Product Overview
PQC20-48-S24-O is a compact, regulated PQC20-O series DC to DC converter providing 20 W of output power and a -40 to +85 °C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, this DC to Dc converter provides a rugged low power solution for a variety of industrial, test & measurement, and telecommunication applications.
- Input voltage range from 48(36 to 60)VDC, output voltage of 24VDC
- Maximum output current is 833mA
- Maximum ripple and noise is 150mVpp
- Typical efficiency is 90%
- Isolation voltage is 1500VDC
- Switching frequency is 230KHz(full load)
- Industry standard 1/16th brick
- Over-current, input under-voltage, over-voltage and output short-circuit protection
- Operating temperature range from -40°C to 85°C
- Dimension is 33.02 x 22.86 x 12.6mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
833mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.6mm
Input Voltage DC Min
36V
Product Range
PQC20-O Series
DC / DC Converter Type
1/16 Brick, Open Frame, DIP
Output Power Max
20W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
60V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008