Print Page
PQQC6-D48-S12-OS
Isolated Through Hole DC/DC Converter, ITE, SIP, 6 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQQC6-D48-S12-OSCopy
Order Code4128802
Product RangePQQC3-OS Series
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.690 (CNY53.8897) |
| 5+ | CNY47.300 (CNY53.449) |
| 10+ | CNY46.880 (CNY52.9744) |
| 20+ | CNY46.130 (CNY52.1269) |
| 50+ | CNY45.360 (CNY51.2568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.69 (CNY53.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPQQC6-D48-S12-OSCopy
Order Code4128802
Product RangePQQC3-OS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width8.2mm
Height12.8mm
Depth22mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQQC3-OS Series
Product Overview
PQQC6-D48-S12-OS is a PQQC6-OS series is a compact, regulated DC/DC converter providing 6W of output power and an extended -40 to +85 °C temperature range. Featuring a 2:1 input range, an industry-standard 8 pin SIP package, input under-voltage, short circuit and output over current protection, this low power DC/DC converter provides a rugged solution for a variety of industrial, test and measurement, and telecommunication applications.
- Typical input voltage is 48VDC, output voltage is 12VDC, output current is 500mA (max)
- Typical efficiency is 83% (at full load)
- Single regulated output, compact, open-frame design
- 1500VDC isolation, remote on/off control
- EN/BS EN 62368 certified, SIP packaging style
- Switching frequency is 460kHz (PWM mode)
- Dimensions 22.00 × 8.20× 12.80mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.8mm
Input Voltage DC Min
36V
Product Range
PQQC3-OS Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
8.2mm
Depth
22mm
Input Voltage DC Max
75V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022