Print Page
PQQC3-D48-S5-OS
Isolated Through Hole DC/DC Converter, ITE, SIP, 3 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQQC3-D48-S5-OSCopy
Order Code4128796
Product RangePQQC3-OS Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.320 (CNY61.3816) |
| 5+ | CNY52.630 (CNY59.4719) |
| 10+ | CNY51.300 (CNY57.969) |
| 50+ | CNY49.270 (CNY55.6751) |
| 100+ | CNY47.940 (CNY54.1722) |
| 250+ | CNY46.760 (CNY52.8388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.32 (CNY61.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPQQC3-D48-S5-OSCopy
Order Code4128796
Product RangePQQC3-OS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Height12.8mm
Depth22mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQQC3-OS Series
Alternatives for PQQC3-D48-S5-OS
1 Product Found
Product Overview
PQQC3-D48-S5-OS is a PQQC3-OS series is a compact, regulated DC/DC converter providing 3W of output power and a -40 to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, input under-voltage, output over-current and short circuit protection, this DC/DC converter provide a rugged low power solution for a variety of industrial, test and measurement, and telecommunication applications.
- Typical input voltage is 48VDC, output voltage is 5VDC, output current is 600mA (max)
- Typical efficiency is 80% (at full load)
- Single regulated output, compact, open-frame design
- 1500VDC isolation, remote on/off control
- EN/BS EN 62368 certified, SIP packaging style
- Switching frequency is 460kHz (PWM mode)
- Dimensions 22.00 × 8.20× 12.80mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Input Voltage DC Nom
48V
Height
12.8mm
Input Voltage DC Min
36V
Product Range
PQQC3-OS Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Depth
22mm
Input Voltage DC Max
75V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022