0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2854892

RoHS

Each
1+ CNY78.740(CNY88.9762)
5+ CNY75.630(CNY85.4619)
10+ CNY74.930(CNY84.6709)
50+ CNY74.220(CNY83.8686)
100+ CNY66.990(CNY75.6987)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 2 Series
2887350

RoHS

Each
1+ CNY556.950(CNY629.3535)
5+ CNY553.620(CNY625.5906)
10+ CNY550.240(CNY621.7712)
50+ CNY532.710(CNY601.9623)
ITE
-
Eighth Brick, DOSA
-
4:1
120W
-
1 Output
-
12V
10A
-
-
-
-
-
-
-
2.25kV
12V
Fixed
58.4mm
12.7mm
22.9mm
9V
36V
UWE Series
2849005

RoHS

Each
1+ CNY275.990(CNY311.8687)
5+ CNY274.880(CNY310.6144)
10+ CNY273.770(CNY309.3601)
50+ CNY263.550(CNY297.8115)
100+ CNY259.260(CNY292.9638)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
TVN 3 Series
2829842

RoHS

Each
1+ CNY77.390(CNY87.4507)
5+ CNY74.270(CNY83.9251)
10+ CNY73.100(CNY82.603)
50+ CNY69.670(CNY78.7271)
100+ CNY62.980(CNY71.1674)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
12V
90mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
2813152

RoHS

Each
1+ CNY215.160(CNY243.1308)
5+ CNY200.660(CNY226.7458)
10+ CNY186.160(CNY210.3608)
50+ CNY185.890(CNY210.0557)
100+ CNY185.610(CNY209.7393)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
15V
666mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THD 10N Series
2813209

RoHS

Each
1+ CNY226.230(CNY255.6399)
5+ CNY217.820(CNY246.1366)
10+ CNY213.870(CNY241.6731)
50+ CNY200.540(CNY226.6102)
100+ CNY183.780(CNY207.6714)
Medical
-
DIP
-
1:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
4kV
24V
Fixed
20.3mm
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
2848786

RoHS

Each
1+ CNY507.640(CNY573.6332)
5+ CNY503.690(CNY569.1697)
10+ CNY474.090(CNY535.7217)
50+ CNY428.330(CNY484.0129)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
36V
THM 20 Series
2946812

RoHS

Each
1+ CNY64.500(CNY72.885)
5+ CNY62.960(CNY71.1448)
10+ CNY61.950(CNY70.0035)
50+ CNY57.270(CNY64.7151)
100+ CNY56.730(CNY64.1049)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
7.6mm
10mm
19.6mm
21.6V
26.4V
NMK Series
2829655

RoHS

Each
1+ CNY112.560(CNY127.1928)
5+ CNY108.530(CNY122.6389)
10+ CNY107.820(CNY121.8366)
50+ CNY107.100(CNY121.023)
100+ CNY96.760(CNY109.3388)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
2725471

RoHS

Each
1+ CNY436.600(CNY493.358)
5+ CNY399.350(CNY451.2655)
10+ CNY376.420(CNY425.3546)
50+ CNY353.490(CNY399.4437)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2829830

RoHS

Each
1+ CNY86.790(CNY98.0727)
5+ CNY83.360(CNY94.1968)
10+ CNY82.720(CNY93.4736)
50+ CNY82.080(CNY92.7504)
100+ CNY80.710(CNY91.2023)
More Pricing...
ITE
-
SIP
-
3:1
1W
-
2 Output
-
12V
45mA
-
-
-12V
-
45mA
Regulated
-
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
2854941

RoHS

Each
1+ CNY95.400(CNY107.802)
5+ CNY95.120(CNY107.4856)
10+ CNY94.830(CNY107.1579)
50+ CNY94.540(CNY106.8302)
100+ CNY94.250(CNY106.5025)
More Pricing...
ITE
-
SIP
-
3:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
2887353

RoHS

Each
1+ CNY445.840(CNY503.7992)
5+ CNY429.240(CNY485.0412)
10+ CNY422.240(CNY477.1312)
50+ CNY406.550(CNY459.4015)
ITE
-
Eighth Brick
-
4:1
120W
-
1 Output
-
12V
10A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.91mm
58.4mm
18V
75V
UWE Series
2829560

RoHS

Each
1+ CNY374.810(CNY423.5353)
5+ CNY364.910(CNY412.3483)
10+ CNY355.020(CNY401.1726)
50+ CNY341.770(CNY386.2001)
100+ CNY336.220(CNY379.9286)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 6 Series
2929633

RoHS

Each
1+ CNY68.460(CNY77.3598)
5+ CNY65.720(CNY74.2636)
10+ CNY64.410(CNY72.7833)
50+ CNY63.100(CNY71.303)
100+ CNY61.780(CNY69.8114)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.62mm
11mm
17mm
36V
75V
TMR 1 Series
2849034

RoHS

Each
1+ CNY399.800(CNY451.774)
5+ CNY383.820(CNY433.7166)
10+ CNY376.150(CNY425.0495)
50+ CNY368.470(CNY416.3711)
ITE
-
DIP
-
4:1
5W
-
1 Output
-
12V
416mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
2747523

RoHS

Each
1+ CNY61.140(CNY69.0882)
5+ CNY58.850(CNY66.5005)
10+ CNY57.900(CNY65.427)
50+ CNY53.600(CNY60.568)
100+ CNY52.520(CNY59.3476)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
2kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RSE Series
2829491

RoHS

Each
1+ CNY383.860(CNY433.7618)
5+ CNY380.890(CNY430.4057)
10+ CNY377.920(CNY427.0496)
50+ CNY323.870(CNY365.9731)
100+ CNY318.920(CNY360.3796)
Medical
-
DIP
-
2:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
2829839

RoHS

Each
1+ CNY89.890(CNY101.5757)
5+ CNY86.600(CNY97.858)
10+ CNY80.940(CNY91.4622)
50+ CNY77.450(CNY87.5185)
100+ CNY75.910(CNY85.7783)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
15V
35mA
-
-
-15V
-
35mA
Regulated
-
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
2839070

RoHS

Each
1+ CNY51.310(CNY57.9803)
-
-
-
-
1:1
1W
-
2 Output
-
-
-
-
-
-
-
-
-
-
-
5V
-
-
-
-
-
-
TMV
2848851

RoHS

Each
1+ CNY218.300(CNY246.679)
5+ CNY210.220(CNY237.5486)
10+ CNY196.600(CNY222.158)
50+ CNY188.730(CNY213.2649)
100+ CNY180.870(CNY204.3831)
Medical
-
DIP
-
3:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
3052046

RoHS

Each
1+ CNY301.890(CNY341.1357)
5+ CNY293.940(CNY332.1522)
10+ CNY285.970(CNY323.1461)
50+ CNY275.320(CNY311.1116)
100+ CNY270.760(CNY305.9588)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
36V
THN 15N Series
3052039

RoHS

Each
1+ CNY283.300(CNY320.129)
5+ CNY282.750(CNY319.5075)
10+ CNY278.630(CNY314.8519)
50+ CNY274.510(CNY310.1963)
100+ CNY270.040(CNY305.1452)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
1.6kV
12V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
18V
THN 15N Series
2829840

RoHS

Each
1+ CNY75.130(CNY84.8969)
5+ CNY72.140(CNY81.5182)
10+ CNY70.900(CNY80.117)
50+ CNY69.650(CNY78.7045)
100+ CNY62.960(CNY71.1448)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
2813157

RoHS

Each
1+ CNY204.330(CNY230.8929)
5+ CNY196.150(CNY221.6495)
10+ CNY192.690(CNY217.7397)
50+ CNY189.230(CNY213.8299)
100+ CNY186.140(CNY210.3382)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
1276-1300 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account