
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.070 (CNY380.8891) |
| 5+ | CNY328.620 (CNY371.3406) |
| 10+ | CNY323.700 (CNY365.781) |
| 50+ | CNY318.780 (CNY360.2214) |
| 100+ | CNY312.410 (CNY353.0233) |
Product Information
Product Overview
The THN 20-1212 is a high performance DC-DC Converter Module with highest power density. The product achieves 20W output power and it offers 9 to 18VDC input voltage range and 12VDC output voltage. It has wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Together with low input current characteristics at minimal load and remote ON/OFF control this converter is ideal solution for battery-operated systems. This converter is suitable for use in industrial electronics and many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage adjustable
- No minimum load required
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
- 12VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
2:1
1 Output
1.67A
-
1.5kV
Fixed, Adjustable
9.9mm
9V
THN 20 Series
DIP
20W
12V
-
-
12V
25.4mm
25.4mm
18V
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for THN 20-1212
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
