0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1673365

RoHS

Each
1+ CNY257.070(CNY290.4891)
5+ CNY249.460(CNY281.8898)
10+ CNY205.740(CNY232.4862)
50+ CNY201.670(CNY227.8871)
100+ CNY197.590(CNY223.2767)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1869142

RoHS

Each
1+ CNY188.050(CNY212.4965)
5+ CNY181.080(CNY204.6204)
10+ CNY177.000(CNY200.010)
50+ CNY165.980(CNY187.5574)
100+ CNY152.090(CNY171.8617)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1673898

RoHS

Each
1+ CNY64.950(CNY73.3935)
5+ CNY62.960(CNY71.1448)
10+ CNY61.950(CNY70.0035)
50+ CNY58.170(CNY65.7321)
100+ CNY57.410(CNY64.8733)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Unregulated
-
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1859103

RoHS

Each
1+ CNY94.070(CNY106.2991)
5+ CNY91.230(CNY103.0899)
10+ CNY88.450(CNY99.9485)
50+ CNY84.690(CNY95.6997)
100+ CNY81.860(CNY92.5018)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
5V
Fixed
20.32mm
10.16mm
31.75mm
4.5V
9V
JCB03 Series
2280165

RoHS

Each
1+ CNY159.040(CNY179.7152)
5+ CNY153.850(CNY173.8505)
10+ CNY152.070(CNY171.8391)
50+ CNY150.280(CNY169.8164)
100+ CNY147.850(CNY167.0705)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
1242697

RoHS

Each
1+ CNY121.330(CNY137.1029)
5+ CNY116.450(CNY131.5885)
10+ CNY116.330(CNY131.4529)
50+ CNY116.210(CNY131.3173)
100+ CNY114.320(CNY129.1816)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1007570

RoHS

Each
1+ CNY58.850(CNY66.5005)
5+ CNY56.680(CNY64.0484)
10+ CNY52.020(CNY58.7826)
50+ CNY47.600(CNY53.788)
100+ CNY46.080(CNY52.0704)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Unregulated
-
1kV
24V
Fixed
7.6mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
1821400

RoHS

Each
1+ CNY361.670(CNY408.6871)
5+ CNY347.340(CNY392.4942)
10+ CNY344.440(CNY389.2172)
50+ CNY329.800(CNY372.674)
100+ CNY307.790(CNY347.8027)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
2363821

RoHS

Each
1+ CNY183.820(CNY207.7166)
5+ CNY176.470(CNY199.4111)
10+ CNY176.130(CNY199.0269)
50+ CNY175.790(CNY198.6427)
100+ CNY175.450(CNY198.2585)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TMR 6WI Series
1204969

RoHS

Each
1+ CNY140.140(CNY158.3582)
5+ CNY134.540(CNY152.0302)
10+ CNY134.410(CNY151.8833)
50+ CNY134.280(CNY151.7364)
100+ CNY132.100(CNY149.273)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
1337134

RoHS

Each
1+ CNY316.910(CNY358.1083)
5+ CNY307.480(CNY347.4524)
10+ CNY298.040(CNY336.7852)
50+ CNY253.590(CNY286.5567)
100+ CNY248.570(CNY280.8841)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.52A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
2365102

RoHS

Each
1+ CNY134.310(CNY151.7703)
5+ CNY130.310(CNY147.2503)
10+ CNY126.230(CNY142.6399)
50+ CNY125.250(CNY141.5325)
100+ CNY124.270(CNY140.4251)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
2 Output
-
24V
125mA
-
-
-24V
-
125mA
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
1637827

RoHS

Each
1+ CNY115.350(CNY130.3455)
5+ CNY111.920(CNY126.4696)
10+ CNY108.420(CNY122.5146)
50+ CNY92.140(CNY104.1182)
100+ CNY90.300(CNY102.039)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1860993

RoHS

Each
1+ CNY65.910(CNY74.4783)
5+ CNY64.590(CNY72.9867)
10+ CNY63.300(CNY71.529)
50+ CNY62.370(CNY70.4781)
100+ CNY58.230(CNY65.7999)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Semi-regulated
-
1kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IR Series
2314935

RoHS

Each
1+ CNY67.470(CNY76.2411)
5+ CNY65.030(CNY73.4839)
10+ CNY63.960(CNY72.2748)
50+ CNY56.810(CNY64.1953)
100+ CNY56.500(CNY63.845)
More Pricing...
-
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MEJ1 Series
2280187

RoHS

Each
1+ CNY171.430(CNY193.7159)
5+ CNY164.580(CNY185.9754)
10+ CNY164.570(CNY185.9641)
50+ CNY164.550(CNY185.9415)
100+ CNY161.870(CNY182.9131)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
3.3V
1.3A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TMR 6 Series
1436134

RoHS

Each
1+ CNY54.130(CNY61.1669)
5+ CNY52.510(CNY59.3363)
10+ CNY50.890(CNY57.5057)
50+ CNY50.410(CNY56.9633)
100+ CNY49.930(CNY56.4209)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6.1mm
10.15mm
11.68mm
10.8V
13.2V
IE Series
1196491

RoHS

Each
1+ CNY152.120(CNY171.8956)
5+ CNY145.810(CNY164.7653)
10+ CNY139.490(CNY157.6237)
50+ CNY134.280(CNY151.7364)
100+ CNY132.100(CNY149.273)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
1 Output
-
3.3V
1.2A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
1562779

RoHS

Each
1+ CNY419.190(CNY473.6847)
5+ CNY403.600(CNY456.068)
10+ CNY395.590(CNY447.0167)
50+ CNY339.020(CNY383.0926)
100+ CNY333.840(CNY377.2392)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
1637831

RoHS

Each
1+ CNY97.180(CNY109.8134)
5+ CNY94.260(CNY106.5138)
10+ CNY91.410(CNY103.2933)
50+ CNY87.530(CNY98.9089)
100+ CNY87.320(CNY98.6716)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
2280185

RoHS

Each
1+ CNY179.350(CNY202.6655)
5+ CNY177.380(CNY200.4394)
10+ CNY176.310(CNY199.2303)
50+ CNY170.810(CNY193.0153)
100+ CNY169.080(CNY191.0604)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
1007042

RoHS

Each
1+ CNY100.860(CNY113.9718)
5+ CNY99.100(CNY111.983)
10+ CNY98.110(CNY110.8643)
50+ CNY97.110(CNY109.7343)
100+ CNY96.570(CNY109.1241)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Regulated
-
1.5kV
24V
Fixed
13.7mm
7.2mm
23.8mm
18V
36V
TEL 2 Series
1242699

RoHS

Each
1+ CNY120.850(CNY136.5605)
5+ CNY116.020(CNY131.1026)
10+ CNY115.600(CNY130.628)
50+ CNY115.170(CNY130.1421)
100+ CNY104.060(CNY117.5878)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Regulated
-
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1671256

RoHS

Each
1+ CNY40.900(CNY46.217)
5+ CNY39.830(CNY45.0079)
10+ CNY39.200(CNY44.296)
50+ CNY36.560(CNY41.3128)
100+ CNY33.970(CNY38.3861)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
1738189

RoHS

Each
1+ CNY139.030(CNY157.1039)
5+ CNY133.520(CNY150.8776)
10+ CNY132.670(CNY149.9171)
50+ CNY131.810(CNY148.9453)
100+ CNY123.090(CNY139.0917)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IT Series
951-975 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account