Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTE0624D24Copy
Manufacturer Standard Lead Time24 weeks
Order Code2365102
Product RangeJTE06 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.310 (CNY151.7703) |
| 5+ | CNY130.310 (CNY147.2503) |
| 10+ | CNY126.230 (CNY142.6399) |
| 50+ | CNY125.250 (CNY141.5325) |
| 100+ | CNY124.270 (CNY140.4251) |
| 250+ | CNY123.280 (CNY139.3064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.31 (CNY151.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTE0624D24Copy
Manufacturer Standard Lead Time24 weeks
Order Code2365102
Product RangeJTE06 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 2-24V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.4mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTE06 Series
Product Overview
JTE06 series is a 6W regulated, DC-DC converter in a DIP24 PCB mount package housed in plastic case. The JTE06 provides 1.5KVDC isolation between input and output. Safety approvals are UL62368-1, CAN/CSA C22.2 No. 62368-1.
- 4:1 input range
- 3 year warranty
- Input voltage is 9-36V
- Output voltage is ±24V
- Output current is ±125mA
- Input current is 308mA full load
- ±47μF maximum capacitive load per maximum capacitive load is per output
- Efficiency is 82%
- Trip and restart (hiccup mode), auto recovery short circuit protection
- Operating temperature is -40°C to +100°C, derate from 100% load at +60°C to no load at +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.4mm
Input Voltage DC Min
9V
Product Range
JTE06 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
