Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCK3024S05Copy
Manufacturer Standard Lead Time26 weeks
Order Code1821400
Product RangeJCK30 Series
Your Part Number
54 In Stock
20 more incoming. You can reserve stock now
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.670 (CNY408.6871) |
| 5+ | CNY347.340 (CNY392.4942) |
| 10+ | CNY344.440 (CNY389.2172) |
| 50+ | CNY329.800 (CNY372.674) |
| 100+ | CNY307.790 (CNY347.8027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.67 (CNY408.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCK3024S05Copy
Manufacturer Standard Lead Time26 weeks
Order Code1821400
Product RangeJCK30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCK30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2:1 Input Range
- High Power Density
- High Efficiency Up to 92%
- Remote On/Off
- 1600 VDC Isolation
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
18V
Product Range
JCK30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Alternatives for JCK3024S05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
