0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1615945

RoHS

Each
1+ CNY61.510(CNY69.5063)
5+ CNY59.230(CNY66.9299)
10+ CNY58.270(CNY65.8451)
50+ CNY55.510(CNY62.7263)
100+ CNY54.680(CNY61.7884)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
1435380

RoHS

Each
1+ CNY93.840(CNY106.0392)
5+ CNY91.020(CNY102.8526)
10+ CNY88.200(CNY99.666)
50+ CNY75.120(CNY84.8856)
100+ CNY73.640(CNY83.2132)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IF Series
2322207

RoHS

Each
1+ CNY662.610(CNY748.7493)
5+ CNY637.900(CNY720.827)
10+ CNY595.440(CNY672.8472)
50+ CNY569.830(CNY643.9079)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WI Series
2363820

RoHS

Each
1+ CNY192.110(CNY217.0843)
5+ CNY190.290(CNY215.0277)
10+ CNY188.460(CNY212.9598)
50+ CNY181.380(CNY204.9594)
100+ CNY179.710(CNY203.0723)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TMR 6WI Series
2065296

RoHS

Each
1+ CNY141.370(CNY159.7481)
5+ CNY135.740(CNY153.3862)
10+ CNY134.840(CNY152.3692)
50+ CNY133.940(CNY151.3522)
100+ CNY125.000(CNY141.250)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2280038

RoHS

Each
1+ CNY138.030(CNY155.9739)
5+ CNY132.500(CNY149.725)
10+ CNY130.080(CNY146.9904)
50+ CNY127.650(CNY144.2445)
100+ CNY116.990(CNY132.1987)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1859108

RoHS

Each
1+ CNY83.100(CNY93.903)
5+ CNY79.810(CNY90.1853)
10+ CNY79.280(CNY89.5864)
50+ CNY78.740(CNY88.9762)
100+ CNY73.500(CNY83.055)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCB03 Series
1007565

RoHS

Each
1+ CNY50.290(CNY56.8277)
5+ CNY48.270(CNY54.5451)
10+ CNY48.090(CNY54.3417)
50+ CNY47.910(CNY54.1383)
100+ CNY47.730(CNY53.9349)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
1635235

RoHS

Each
1+ CNY565.650(CNY639.1845)
5+ CNY545.610(CNY616.5393)
10+ CNY534.700(CNY604.211)
50+ CNY523.790(CNY591.8827)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
2365081

RoHS

Each
1+ CNY134.100(CNY151.533)
5+ CNY130.090(CNY147.0017)
10+ CNY126.140(CNY142.5382)
50+ CNY120.830(CNY136.5379)
100+ CNY116.930(CNY132.1309)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
2 Output
-
24V
125mA
-
-
-24V
-
125mA
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
2280196

RoHS

Each
1+ CNY177.010(CNY200.0213)
5+ CNY172.160(CNY194.5408)
10+ CNY171.790(CNY194.1227)
50+ CNY171.420(CNY193.7046)
100+ CNY171.040(CNY193.2752)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TMR 6 Series
8727961

RoHS

Each
1+ CNY53.600(CNY60.568)
5+ CNY52.520(CNY59.3476)
10+ CNY51.470(CNY58.1611)
50+ CNY50.800(CNY57.404)
100+ CNY47.370(CNY53.5281)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
9V
111mA
-
-
-9V
-
111mA
Unregulated
-
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
1435483

RoHS

Each
1+ CNY309.970(CNY350.2661)
5+ CNY300.680(CNY339.7684)
10+ CNY248.130(CNY280.3869)
50+ CNY243.220(CNY274.8386)
100+ CNY238.310(CNY269.2903)
ITE
-
DIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
1.5kV
48V
Fixed
20.32mm
10.4mm
31.75mm
18V
72V
JTC06 Series
2084317

RoHS

Each
1+ CNY60.550(CNY68.4215)
5+ CNY59.800(CNY67.574)
10+ CNY59.040(CNY66.7152)
50+ CNY57.380(CNY64.8394)
100+ CNY53.640(CNY60.6132)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2280171

RoHS

Each
1+ CNY159.500(CNY180.235)
5+ CNY153.100(CNY173.003)
10+ CNY151.820(CNY171.5566)
50+ CNY150.540(CNY170.1102)
100+ CNY148.100(CNY167.353)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
11.1mm
9.2mm
21.8mm
36V
75V
TMR 3 Series
1289157

RoHS

Each
1+ CNY183.760(CNY207.6488)
5+ CNY178.280(CNY201.4564)
10+ CNY172.800(CNY195.264)
50+ CNY147.050(CNY166.1665)
100+ CNY144.140(CNY162.8782)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
-
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA02 Series
1738192

RoHS

Each
1+ CNY159.610(CNY180.3593)
5+ CNY154.870(CNY175.0031)
10+ CNY150.090(CNY169.6017)
50+ CNY143.750(CNY162.4375)
100+ CNY134.240(CNY151.6912)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IT Series
1859052

RoHS

Each
40+ CNY42.140(CNY47.6182)
100+ CNY39.760(CNY44.9288)
ITE
-
SIP
-
1:1
250mW
-
1 Output
-
12V
20.83mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1284250

RoHS

Each
1+ CNY134.640(CNY152.1432)
5+ CNY129.270(CNY146.0751)
10+ CNY126.810(CNY143.2953)
50+ CNY124.340(CNY140.5042)
100+ CNY113.980(CNY128.7974)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.3mm
12.5mm
26mm
18V
75V
TMR 2WI Series
1859159

RoHS

Each
1+ CNY117.870(CNY133.1931)
5+ CNY115.510(CNY130.5263)
10+ CNY113.210(CNY127.9273)
50+ CNY108.450(CNY122.5485)
100+ CNY101.200(CNY114.356)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1869138

RoHS

Each
1+ CNY191.100(CNY215.943)
5+ CNY187.280(CNY211.6264)
10+ CNY183.460(CNY207.3098)
50+ CNY179.640(CNY202.9932)
100+ CNY175.820(CNY198.6766)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
1435470

RoHS

Each
1+ CNY292.790(CNY330.8527)
5+ CNY284.030(CNY320.9539)
10+ CNY234.350(CNY264.8155)
50+ CNY229.710(CNY259.5723)
100+ CNY225.070(CNY254.3291)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2365106

RoHS

Each
1+ CNY131.630(CNY148.7419)
5+ CNY127.740(CNY144.3462)
10+ CNY123.800(CNY139.894)
50+ CNY118.620(CNY134.0406)
100+ CNY116.070(CNY131.1591)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
1007027

RoHS

Each
1+ CNY109.380(CNY123.5994)
5+ CNY105.290(CNY118.9777)
10+ CNY98.410(CNY111.2033)
50+ CNY98.260(CNY111.0338)
100+ CNY98.110(CNY110.8643)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
2280043

RoHS

Each
1+ CNY138.190(CNY156.1547)
5+ CNY134.730(CNY152.2449)
10+ CNY131.210(CNY148.2673)
50+ CNY127.690(CNY144.2897)
100+ CNY117.030(CNY132.2439)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 3 Series
976-1000 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account