0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2679748

RoHS

Each
1+ CNY166.180(CNY187.7834)
5+ CNY161.260(CNY182.2238)
10+ CNY156.280(CNY176.5964)
50+ CNY149.750(CNY169.2175)
100+ CNY148.890(CNY168.2457)
ITE
-
SIP
-
4:1
5W
-
1 Output
-
24V
209mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
2849048

RoHS

Each
1+ CNY214.660(CNY242.5658)
5+ CNY211.950(CNY239.5035)
10+ CNY209.250(CNY236.4525)
50+ CNY194.260(CNY219.5138)
100+ CNY183.980(CNY207.8974)
Railway
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
2829825

RoHS

Each
1+ CNY77.950(CNY88.0835)
5+ CNY75.060(CNY84.8178)
10+ CNY70.150(CNY79.2695)
50+ CNY67.140(CNY75.8682)
100+ CNY65.800(CNY74.354)
More Pricing...
ITE
-
SIP
-
3:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
2829780

RoHS

Each
1+ CNY70.500(CNY79.665)
5+ CNY68.240(CNY77.1112)
10+ CNY66.000(CNY74.580)
50+ CNY63.570(CNY71.8341)
100+ CNY62.500(CNY70.625)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2725475

RoHS

Each
1+ CNY569.560(CNY643.6028)
5+ CNY548.400(CNY619.692)
10+ CNY512.520(CNY579.1476)
50+ CNY502.270(CNY567.5651)
ITE
-
DIP
-
2:1
40W
-
2 Output
-
15V
1.33A
-
-
-15V
-
1.33A
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40N Series
2813160

RoHS

Each
1+ CNY221.130(CNY249.8769)
5+ CNY212.920(CNY240.5996)
10+ CNY209.480(CNY236.7124)
50+ CNY201.660(CNY227.8758)
100+ CNY198.370(CNY224.1581)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
2813266

RoHS

Each
1+ CNY479.700(CNY542.061)
5+ CNY461.860(CNY521.9018)
10+ CNY454.290(CNY513.3477)
50+ CNY437.310(CNY494.1603)
ITE
-
-
-
4:1
25W
-
1 Output
-
15V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
2887332

RoHS

Each
1+ CNY341.090(CNY385.4317)
5+ CNY328.420(CNY371.1146)
10+ CNY323.100(CNY365.103)
50+ CNY306.840(CNY346.7292)
100+ CNY293.170(CNY331.2821)
ITE
-
Module
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
2kV
24V
Fixed
24.4mm
8.4mm
27.9mm
9V
36V
BEI Series
2848767

RoHS

Each
1+ CNY478.270(CNY540.4451)
5+ CNY459.150(CNY518.8395)
10+ CNY441.990(CNY499.4487)
50+ CNY424.830(CNY480.0579)
Medical
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
THM 15WI Series
2708162

RoHS

Each
1+ CNY58.740(CNY66.3762)
5+ CNY56.980(CNY64.3874)
10+ CNY55.230(CNY62.4099)
50+ CNY47.000(CNY53.110)
100+ CNY46.070(CNY52.0591)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
Regulated
-
6kV
9V
Fixed
9.8mm
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
3259974

RoHS

Each
1+ CNY27.230(CNY30.7699)
10+ CNY24.470(CNY27.6511)
25+ CNY23.930(CNY27.0409)
50+ CNY23.580(CNY26.6454)
100+ CNY23.510(CNY26.5663)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1E Series
3369563

RoHS

Each
1+ CNY286.900(CNY324.197)
5+ CNY275.430(CNY311.2359)
10+ CNY272.440(CNY307.8572)
50+ CNY269.450(CNY304.4785)
100+ CNY246.990(CNY279.0987)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3649989

RoHS

Each
1+ CNY440.290(CNY497.5277)
5+ CNY440.140(CNY497.3582)
10+ CNY411.090(CNY464.5317)
50+ CNY402.870(CNY455.2431)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
5.1V
4A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3652459

RoHS

Each
1+ CNY243.410(CNY275.0533)
5+ CNY234.350(CNY264.8155)
10+ CNY219.000(CNY247.470)
50+ CNY218.660(CNY247.0858)
100+ CNY218.320(CNY246.7016)
ITE
-
DIP
-
2:1
12W
-
2 Output
-
12V
500mA
-
-
-12V
-
500mA
-
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
2450700

RoHS

Each
1+ CNY239.680(CNY270.8384)
5+ CNY230.760(CNY260.7588)
10+ CNY229.540(CNY259.3802)
50+ CNY228.320(CNY258.0016)
100+ CNY227.100(CNY256.623)
ITE
-
Sixteenth Brick, DOSA
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
1205012

RoHS

Each
1+ CNY203.340(CNY229.7742)
5+ CNY195.200(CNY220.576)
10+ CNY192.380(CNY217.3894)
50+ CNY189.550(CNY214.1915)
100+ CNY186.720(CNY210.9936)
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
12V
Fixed
20mm
10mm
32mm
9V
18V
TEN 5 Series
4173557

RoHS

Each
1+ CNY424.750(CNY479.9675)
5+ CNY408.910(CNY462.0683)
10+ CNY402.280(CNY454.5764)
50+ CNY387.240(CNY437.5812)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 15 Series
1284261

RoHS

Each
1+ CNY327.530(CNY370.1089)
5+ CNY314.430(CNY355.3059)
10+ CNY310.630(CNY351.0119)
50+ CNY299.050(CNY337.9265)
100+ CNY294.170(CNY332.4121)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.32mm
10.2mm
31.8mm
18V
75V
THD 12WI Series
1861080

RoHS

Each
1+ CNY300.730(CNY339.8249)
5+ CNY291.800(CNY329.734)
10+ CNY282.880(CNY319.6544)
50+ CNY281.840(CNY318.4792)
100+ CNY281.320(CNY317.8916)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
JTK20 Series
2099437

RoHS

Each
1+ CNY326.720(CNY369.1936)
5+ CNY294.050(CNY332.2765)
10+ CNY276.620(CNY312.5806)
50+ CNY257.020(CNY290.4326)
100+ CNY239.590(CNY270.7367)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCG15 Series
2280235

RoHS

Each
1+ CNY164.200(CNY185.546)
5+ CNY157.660(CNY178.1558)
10+ CNY156.850(CNY177.2405)
50+ CNY156.030(CNY176.3139)
100+ CNY155.210(CNY175.3873)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 6WIN Series
1007528

RoHS

Each
1+ CNY37.810(CNY42.7253)
10+ CNY36.320(CNY41.0416)
25+ CNY35.600(CNY40.228)
50+ CNY34.870(CNY39.4031)
100+ CNY34.150(CNY38.5895)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007560

RoHS

Each
1+ CNY50.510(CNY57.0763)
5+ CNY48.480(CNY54.7824)
10+ CNY48.280(CNY54.5564)
50+ CNY48.070(CNY54.3191)
100+ CNY47.860(CNY54.0818)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
15V
130mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1860992

RoHS

Each
1+ CNY69.990(CNY79.0887)
5+ CNY67.910(CNY76.7383)
10+ CNY65.840(CNY74.3992)
50+ CNY63.060(CNY71.2578)
100+ CNY62.190(CNY70.2747)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Semi-regulated
-
1kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IR Series
1204971

RoHS

Each
1+ CNY163.560(CNY184.8228)
5+ CNY157.000(CNY177.410)
10+ CNY151.520(CNY171.2176)
50+ CNY146.030(CNY165.0139)
100+ CNY143.670(CNY162.3471)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
901-925 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account