0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435452

RoHS

Each
1+ CNY186.740(CNY211.0162)
5+ CNY181.170(CNY204.7221)
10+ CNY175.610(CNY198.4393)
50+ CNY168.230(CNY190.0999)
100+ CNY157.100(CNY177.523)
ITE
-
DIP
-
4:1
4W
-
1 Output
-
5V
800mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
8728240

RoHS

Each
1+ CNY68.330(CNY77.2129)
5+ CNY61.490(CNY69.4837)
10+ CNY57.850(CNY65.3705)
50+ CNY53.750(CNY60.7375)
100+ CNY50.110(CNY56.6243)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
1861073

RoHS

Each
1+ CNY300.730(CNY339.8249)
5+ CNY291.800(CNY329.734)
10+ CNY282.880(CNY319.6544)
50+ CNY281.840(CNY318.4792)
100+ CNY281.320(CNY317.8916)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
JTK20 Series
1337143

RoHS

Each
1+ CNY254.150(CNY287.1895)
5+ CNY247.810(CNY280.0253)
10+ CNY243.990(CNY275.7087)
50+ CNY240.810(CNY272.1153)
100+ CNY224.700(CNY253.911)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
2363761

RoHS

Each
1+ CNY239.630(CNY270.7819)
5+ CNY230.690(CNY260.6797)
10+ CNY226.810(CNY256.2953)
50+ CNY212.650(CNY240.2945)
100+ CNY194.900(CNY220.237)
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3 Series
8727490

RoHS

Each
1+ CNY41.040(CNY46.3752)
5+ CNY39.800(CNY44.974)
10+ CNY38.570(CNY43.5841)
50+ CNY36.950(CNY41.7535)
100+ CNY35.970(CNY40.6461)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
1284234

RoHS

Each
1+ CNY162.930(CNY184.1109)
5+ CNY160.080(CNY180.8904)
10+ CNY156.540(CNY176.8902)
50+ CNY153.000(CNY172.890)
100+ CNY140.210(CNY158.4373)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
1284260

RoHS

Each
1+ CNY345.190(CNY390.0647)
5+ CNY336.020(CNY379.7026)
10+ CNY326.850(CNY369.3405)
50+ CNY314.670(CNY355.5771)
100+ CNY309.490(CNY349.7237)
ITE
-
DIP
-
4:1
12W
-
2 Output
-
15V
400mA
-
-
-15V
-
400mA
-
-
1.5kV
24V
Fixed
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
1021505

RoHS

Each
1+ CNY104.390(CNY117.9607)
5+ CNY100.500(CNY113.565)
10+ CNY98.910(CNY111.7683)
50+ CNY95.180(CNY107.5534)
100+ CNY93.570(CNY105.7341)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
9V
111mA
-
-
-9V
-
111mA
Unregulated
-
1kV
24V
Fixed
7.5mm
10mm
19.5mm
21.6V
26.4V
NMH Series
1637904

RoHS

Each
1+ CNY256.270(CNY289.5851)
5+ CNY248.660(CNY280.9858)
10+ CNY204.720(CNY231.3336)
50+ CNY200.630(CNY226.7119)
100+ CNY196.540(CNY222.0902)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCG12 Series
1637919

RoHS

Each
1+ CNY223.670(CNY252.7471)
5+ CNY217.000(CNY245.210)
10+ CNY210.410(CNY237.7633)
50+ CNY206.720(CNY233.5936)
100+ CNY205.800(CNY232.554)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
2440436

RoHS

Each
1+ CNY118.380(CNY133.7694)
5+ CNY117.350(CNY132.6055)
10+ CNY116.310(CNY131.4303)
50+ CNY113.860(CNY128.6618)
100+ CNY111.370(CNY125.8481)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
5.2kV
15V
Fixed
7.05mm
10.2mm
19.65mm
13.5V
16.5V
RP Series
2414174

RoHS

Each
1+ CNY81.200(CNY91.756)
5+ CNY77.970(CNY88.1061)
10+ CNY77.280(CNY87.3264)
50+ CNY76.590(CNY86.5467)
100+ CNY69.210(CNY78.2073)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Regulated
-
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2474811

RoHS

Each
1+ CNY87.330(CNY98.6829)
5+ CNY84.140(CNY95.0782)
10+ CNY81.930(CNY92.5809)
50+ CNY79.260(CNY89.5638)
100+ CNY78.690(CNY88.9197)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.45mm
11.25mm
21.95mm
9V
36V
NCS3 Series
2414218

RoHS

Each
1+ CNY405.110(CNY457.7743)
5+ CNY390.070(CNY440.7791)
10+ CNY383.730(CNY433.6149)
50+ CNY369.390(CNY417.4107)
100+ CNY363.370(CNY410.6081)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
415mA
-
-
-12V
-
415mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2451637

RoHS

Each
1+ CNY875.320(CNY989.1116)
5+ CNY867.070(CNY979.7891)
10+ CNY858.810(CNY970.4553)
50+ CNY736.870(CNY832.6631)
ITE
-
DIP
-
4:1
60W
-
1 Output
-
24V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2451627

RoHS

Each
1+ CNY908.790(CNY1,026.9327)
5+ CNY884.660(CNY999.6658)
10+ CNY860.530(CNY972.3989)
50+ CNY828.330(CNY936.0129)
ITE
-
DIP
-
2:1
60W
-
2 Output
-
15V
2A
-
-
-15V
-
2A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 60N Series
2451641

RoHS

Each
1+ CNY875.350(CNY989.1455)
5+ CNY867.090(CNY979.8117)
10+ CNY858.830(CNY970.4779)
50+ CNY736.890(CNY832.6857)
ITE
-
DIP
-
4:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
2414213

RoHS

Each
1+ CNY349.550(CNY394.9915)
5+ CNY339.060(CNY383.1378)
10+ CNY328.580(CNY371.2954)
50+ CNY314.600(CNY355.498)
100+ CNY308.310(CNY348.3903)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2579427

RoHS

Each
1+ CNY163.620(CNY184.8906)
5+ CNY157.110(CNY177.5343)
10+ CNY156.720(CNY177.0936)
50+ CNY156.320(CNY176.6416)
100+ CNY155.920(CNY176.1896)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 6N Series
2414175

RoHS

Each
1+ CNY72.860(CNY82.3318)
5+ CNY72.350(CNY81.7555)
10+ CNY71.820(CNY81.1566)
50+ CNY69.140(CNY78.1282)
100+ CNY68.020(CNY76.8626)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2414165

RoHS

Each
1+ CNY68.460(CNY77.3598)
5+ CNY67.230(CNY75.9699)
10+ CNY66.560(CNY75.2128)
50+ CNY65.890(CNY74.4557)
100+ CNY64.580(CNY72.9754)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.6kV
5V
Fixed
7.62mm
11mm
17mm
4.5V
9V
TMR 1 Series
1793348

RoHS

Each
1+ CNY99.740(CNY112.7062)
5+ CNY98.750(CNY111.5875)
10+ CNY97.760(CNY110.4688)
50+ CNY95.800(CNY108.254)
100+ CNY93.890(CNY106.0957)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
5.2kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RP Series
2813201

RoHS

Each
1+ CNY240.010(CNY271.2113)
5+ CNY231.050(CNY261.0865)
10+ CNY227.190(CNY256.7247)
50+ CNY213.030(CNY240.7239)
100+ CNY195.200(CNY220.576)
Medical
-
DIP
-
1:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
2854975

RoHS

Each
1+ CNY112.920(CNY127.5996)
5+ CNY112.890(CNY127.5657)
10+ CNY105.490(CNY119.2037)
50+ CNY98.230(CNY110.9999)
100+ CNY96.270(CNY108.7851)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 3WI Series
876-900 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account