Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1222Copy
Manufacturer Standard Lead Time26 weeks
Order Code4173557
Product RangeTEN 15 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.750 (CNY479.9675) |
| 5+ | CNY408.910 (CNY462.0683) |
| 10+ | CNY402.280 (CNY454.5764) |
| 50+ | CNY387.240 (CNY437.5812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.75 (CNY479.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1222Copy
Manufacturer Standard Lead Time26 weeks
Order Code4173557
Product RangeTEN 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-12V
Output Current - Output 2625mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 15 Series
Product Overview
The TEN 15-1222 is a 2-output 15W board-mount isolated high performance DC/DC Converter with a high efficiency allows a wide operating temperature range of -40 to 85°C. It offers 9 to 18VDC input voltage range and ±12VDC output voltage. Further standard features include over voltage protection and short-circuit protection. This converter is suitable for many applications where isolated, tightly regulated voltages are required.
- Industry standard footprint
- Shielded metal case with insulated base plate
- 86% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
625mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
Technical Docs (3)
Alternatives for TEN 15-1222
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
