
180 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.090 (CNY385.4317) |
| 5+ | CNY328.420 (CNY371.1146) |
| 10+ | CNY323.100 (CNY365.103) |
| 50+ | CNY306.840 (CNY346.7292) |
| 100+ | CNY293.170 (CNY331.2821) |
Product Information
Product Overview
The BEI15 series 15W board-mount isolated bipolar DC/DC Converter family offers efficient regulated DC power for printed circuit board mounting and wide input. The industry-standard pin-out fits larger 1 x 2-inch converter. Fixed output voltages of ±5/±12/±15VDC are regulated to within ±0.25%. The device includes full magnetic and optical isolation with basic protection up to 2250 and 2000VDC. For powering digital systems, the outputs offer fast settling to step transients and will accept higher capacitive loads. Excellent ripple and noise specifications assure compatibility to noise-susceptible circuits. For systems requiring controlled start-up/shut-down, an external remote ON/OFF control may use a switch, transistor or digital logic. A wealth of self-protection features avoids both converter and external circuit faults. This includes input undervoltage lockout and overtemperature shutdown.
- High efficiency synchronous rectifier forward topology
- Extensive self-protection shut down
- Wide range input voltages 9 to 36 and 18 to 75VDC
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
2 Output
500mA
500mA
2kV
Fixed
8.4mm
9V
BEI Series
Module
15W
15V
-15V
-
24V
24.4mm
27.9mm
36V
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
