Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTK2024S05Copy
Manufacturer Standard Lead Time26 weeks
Order Code1861073
Product RangeJTK20 Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.730 (CNY339.8249) |
| 5+ | CNY291.800 (CNY329.734) |
| 10+ | CNY282.880 (CNY319.6544) |
| 50+ | CNY281.840 (CNY318.4792) |
| 100+ | CNY281.320 (CNY317.8916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.73 (CNY339.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTK2024S05Copy
Manufacturer Standard Lead Time26 weeks
Order Code1861073
Product RangeJTK20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTK20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
JTK2024S05 is a JTK20 series 4:1 input, 20W, regulated, DC-DC converter in a 1" x 1" package.
- Input voltage range from 9 to 36VDC
- 5V output voltage and 4A output current
- 50mA (no load) and 936mA (full load) input current
- 5000µF maximum capacitive load
- 89% efficiency
- Very high power density
- UL approved
- ±0.02%/°C max temperature coefficient
- 3 year warranty
- Operating temperature range from -40°C to +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
9V
Product Range
JTK20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024343
