Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTF1224S12Copy
Manufacturer Standard Lead Time23 weeks
Order Code1637919
Product RangeJTF12 Series
Your Part Number
72 In Stock
20 more incoming. You can reserve stock now
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.670 (CNY252.7471) |
| 5+ | CNY217.000 (CNY245.210) |
| 10+ | CNY210.410 (CNY237.7633) |
| 50+ | CNY206.720 (CNY233.5936) |
| 100+ | CNY205.800 (CNY232.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.67 (CNY252.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTF1224S12Copy
Manufacturer Standard Lead Time23 weeks
Order Code1637919
Product RangeJTF12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTF12 Series
Product Overview
JTF12 series is a 12W regulated, DC-DC converter in a DIP24 PCB mount package housed in metal case. The JTF12 provides 1.6KVDC isolation between input and output. Remote on/off is standard. Safety approvals are UL60950-1 and UL62368-1.
- High power density
- Wide 4:1 input range
- 3 year warranty
- Input voltage is 9-36V
- Output voltage is 12V
- Output current is 1A
- Input current is 574mA full load
- 430μF maximum capacitive load
- Efficiency is 90%
- Operating temperature is -40°C to 85°C, derate from 100% load at 60°C to no load at 105°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
9V
Product Range
JTF12 Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
Alternatives for JTF1224S12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
