0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2774255

RoHS

Each
1+ CNY480.030(CNY542.4339)
5+ CNY457.650(CNY517.1445)
10+ CNY454.060(CNY513.0878)
50+ CNY444.980(CNY502.8274)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
3.3V
6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
2899499

RoHS

Each
1+ CNY442.840(CNY500.4092)
5+ CNY416.570(CNY470.7241)
10+ CNY388.760(CNY439.2988)
50+ CNY375.480(CNY424.2924)
Railway
-
DIP
-
4:1
10W
-
2 Output
-
12V
417mA
-
-
-12V
-
417mA
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM10 Series
2859420

RoHS

Each
1+ CNY479.180(CNY541.4734)
5+ CNY461.300(CNY521.269)
10+ CNY453.840(CNY512.8392)
50+ CNY436.780(CNY493.5614)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2774229

RoHS

Each
1+ CNY866.590(CNY979.2467)
5+ CNY779.930(CNY881.3209)
10+ CNY733.710(CNY829.0923)
ITE
-
Quarter Brick
-
2:1
50W
-
1 Output
-
15V
3.33A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM50 Series
2766740

RoHS

Each
1+ CNY206.320(CNY233.1416)
5+ CNY198.630(CNY224.4519)
10+ CNY171.070(CNY193.3091)
50+ CNY167.650(CNY189.4445)
100+ CNY164.230(CNY185.5799)
ITE
-
DIP
-
2:1
2W
-
1 Output
-
3.3V
600mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2774248

RoHS

Each
1+ CNY443.710(CNY501.3923)
5+ CNY439.680(CNY496.8384)
10+ CNY439.600(CNY496.748)
50+ CNY430.810(CNY486.8153)
ITE
-
DIP
-
4:1
25W
-
2 Output
-
15V
840mA
-
-
-15V
-
840mA
-
-
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
2899523

RoHS

Each
1+ CNY560.730(CNY633.6249)
5+ CNY527.470(CNY596.0411)
10+ CNY492.260(CNY556.2538)
50+ CNY475.430(CNY537.2359)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM20 Series
2899465

RoHS

Each
1+ CNY240.890(CNY272.2057)
5+ CNY200.510(CNY226.5763)
10+ CNY160.130(CNY180.9469)
50+ CNY156.930(CNY177.3309)
100+ CNY153.730(CNY173.7149)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2899474

RoHS

Each
1+ CNY258.020(CNY291.5626)
5+ CNY216.470(CNY244.6111)
10+ CNY174.920(CNY197.6596)
50+ CNY171.430(CNY193.7159)
100+ CNY168.000(CNY189.840)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2774261

RoHS

Each
1+ CNY225.850(CNY255.2105)
5+ CNY217.450(CNY245.7185)
10+ CNY213.910(CNY241.7183)
50+ CNY205.330(CNY232.0229)
100+ CNY199.550(CNY225.4915)
ITE
-
DIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2899491

RoHS

Each
1+ CNY653.490(CNY738.4437)
5+ CNY629.170(CNY710.9621)
10+ CNY618.940(CNY699.4022)
50+ CNY595.800(CNY673.254)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
3.3V
60A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899505

RoHS

Each
1+ CNY386.940(CNY437.2422)
5+ CNY348.250(CNY393.5225)
10+ CNY327.610(CNY370.1993)
50+ CNY304.390(CNY343.9607)
Railway
-
DIP
-
4:1
10W
-
2 Output
-
15V
335mA
-
-
-15V
-
335mA
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM10 Series
2899461

RoHS

Each
1+ CNY201.600(CNY227.808)
5+ CNY194.140(CNY219.3782)
10+ CNY174.920(CNY197.6596)
50+ CNY171.430(CNY193.7159)
100+ CNY167.930(CNY189.7609)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2899463

RoHS

Each
1+ CNY240.890(CNY272.2057)
5+ CNY202.080(CNY228.3504)
10+ CNY163.270(CNY184.4951)
50+ CNY156.740(CNY177.1162)
100+ CNY153.600(CNY173.568)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2859427

RoHS

Each
1+ CNY479.180(CNY541.4734)
5+ CNY461.300(CNY521.269)
10+ CNY453.840(CNY512.8392)
50+ CNY436.780(CNY493.5614)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2774230

RoHS

Each
1+ CNY866.590(CNY979.2467)
5+ CNY779.930(CNY881.3209)
10+ CNY733.710(CNY829.0923)
ITE
-
Quarter Brick
-
2:1
50W
-
1 Output
-
12V
4.17A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM50 Series
2774228

RoHS

Each
1+ CNY866.590(CNY979.2467)
5+ CNY779.930(CNY881.3209)
10+ CNY733.710(CNY829.0923)
ITE
-
Quarter Brick
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM50 Series
2859444

RoHS

Each
1+ CNY507.470(CNY573.4411)
5+ CNY488.580(CNY552.0954)
10+ CNY480.640(CNY543.1232)
50+ CNY455.130(CNY514.2969)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
15V
670mA
-
-
-15V
-
670mA
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899532

RoHS

Each
1+ CNY257.800(CNY291.314)
5+ CNY248.130(CNY280.3869)
10+ CNY217.460(CNY245.7298)
50+ CNY213.100(CNY240.803)
100+ CNY208.850(CNY236.0005)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
12V
665mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2899454

RoHS

Each
1+ CNY192.120(CNY217.0956)
5+ CNY185.000(CNY209.050)
10+ CNY182.000(CNY205.660)
50+ CNY175.180(CNY197.9534)
100+ CNY172.350(CNY194.7555)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2859446

RoHS

Each
1+ CNY497.510(CNY562.1863)
5+ CNY478.960(CNY541.2248)
10+ CNY471.180(CNY532.4334)
50+ CNY446.140(CNY504.1382)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
24V
840mA
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2774266

RoHS

Each
1+ CNY284.130(CNY321.0669)
5+ CNY241.680(CNY273.0984)
10+ CNY199.230(CNY225.1299)
50+ CNY195.240(CNY220.6212)
100+ CNY191.330(CNY216.2029)
ITE
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2899498

RoHS

Each
1+ CNY453.640(CNY512.6132)
5+ CNY426.730(CNY482.2049)
10+ CNY398.250(CNY450.0225)
50+ CNY384.630(CNY434.6319)
Railway
-
DIP
-
4:1
10W
-
2 Output
-
12V
417mA
-
-
-12V
-
417mA
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
2899540

RoHS

Each
1+ CNY257.800(CNY291.314)
5+ CNY248.130(CNY280.3869)
10+ CNY217.460(CNY245.7298)
50+ CNY213.100(CNY240.803)
100+ CNY208.850(CNY236.0005)
ITE
-
DIP
-
4:1
6.6W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2899525

RoHS

Each
1+ CNY626.730(CNY708.2049)
5+ CNY559.940(CNY632.7322)
10+ CNY493.150(CNY557.2595)
50+ CNY426.350(CNY481.7755)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM20 Series
5126-5150 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account