AYA01F12-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 2 W, 1 Output, 3.3 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.320 (CNY233.1416) |
| 5+ | CNY198.630 (CNY224.4519) |
| 10+ | CNY171.070 (CNY193.3091) |
| 50+ | CNY167.650 (CNY189.4445) |
| 100+ | CNY164.230 (CNY185.5799) |
Product Information
Product Overview
The AYA01F12-L from Artesyn Embedded Technologies is a 2W AYA series single output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 3W series can deliver up to 2W output power from the single output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 2W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.
- Input voltage range from 9VDC to 18VDC
- Output voltage is 3.3VDC
- Output current is 0.6A
- Efficiency is 80%
- I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
- Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
- Ultra compact DIP package 0.55" x 0.55" x 0.31"
- Switching frequency is 100KHz
Applications
Power Management
Technical Specifications
ITE
2:1
1 Output
600mA
-
1.5kV
Fixed
8mm
9V
AYA Series
DIP
2W
3.3V
-
-
12V
14mm
14mm
18V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate