0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2899483

RoHS

Each
1+ CNY700.210(CNY791.2373)
5+ CNY674.150(CNY761.7895)
10+ CNY663.200(CNY749.416)
50+ CNY648.430(CNY732.7259)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
5V
60A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899526

RoHS

Each
1+ CNY396.810(CNY448.3953)
5+ CNY388.880(CNY439.4344)
10+ CNY380.940(CNY430.4622)
50+ CNY373.010(CNY421.5013)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM20 Series
2899530

RoHS

Each
1+ CNY236.660(CNY267.4258)
5+ CNY227.870(CNY257.4931)
10+ CNY217.520(CNY245.7976)
50+ CNY215.800(CNY243.854)
100+ CNY212.290(CNY239.8877)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
5V
1.6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2749511

RoHS

Each
1+ CNY471.870(CNY533.2131)
5+ CNY443.480(CNY501.1324)
10+ CNY399.810(CNY451.7853)
50+ CNY391.820(CNY442.7566)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
9V
18V
ASA6W-M Series
2774270

RoHS

Each
1+ CNY212.980(CNY240.6674)
5+ CNY205.040(CNY231.6952)
10+ CNY191.640(CNY216.5532)
50+ CNY187.800(CNY212.214)
100+ CNY183.250(CNY207.0725)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2899476

RoHS

Each
1+ CNY224.830(CNY254.0579)
5+ CNY221.940(CNY250.7922)
10+ CNY190.870(CNY215.6831)
50+ CNY187.820(CNY212.2366)
100+ CNY183.480(CNY207.3324)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
-
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
AYA Series
2859423

RoHS

Each
1+ CNY471.340(CNY532.6142)
5+ CNY439.600(CNY496.748)
10+ CNY430.000(CNY485.900)
50+ CNY408.680(CNY461.8084)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899537

RoHS

Each
1+ CNY326.990(CNY369.4987)
5+ CNY277.800(CNY313.914)
10+ CNY228.610(CNY258.3293)
50+ CNY224.040(CNY253.1652)
100+ CNY219.560(CNY248.1028)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
15V
535mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2774242

RoHS

Each
1+ CNY1,028.430(CNY1,162.1259)
5+ CNY990.100(CNY1,118.813)
10+ CNY974.000(CNY1,100.620)
ITE
-
Quarter Brick
-
2:1
75W
-
1 Output
-
12V
6.25A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
43V
101V
ERM75 Series
2899462

RoHS

Each
1+ CNY240.890(CNY272.2057)
5+ CNY209.670(CNY236.9271)
10+ CNY178.440(CNY201.6372)
50+ CNY176.170(CNY199.0721)
100+ CNY171.460(CNY193.7498)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2899455

RoHS

Each
1+ CNY175.480(CNY198.2924)
5+ CNY165.830(CNY187.3879)
10+ CNY160.130(CNY180.9469)
50+ CNY155.270(CNY175.4551)
100+ CNY152.170(CNY171.9521)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2774259

RoHS

Each
1+ CNY161.250(CNY182.2125)
5+ CNY154.790(CNY174.9127)
10+ CNY151.700(CNY171.421)
50+ CNY148.730(CNY168.0649)
100+ CNY148.720(CNY168.0536)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2859433

RoHS

Each
1+ CNY415.080(CNY469.0404)
5+ CNY404.490(CNY457.0737)
10+ CNY396.410(CNY447.9433)
50+ CNY388.320(CNY438.8016)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2859443

RoHS

Each
1+ CNY507.470(CNY573.4411)
5+ CNY488.580(CNY552.0954)
10+ CNY474.300(CNY535.959)
50+ CNY459.320(CNY519.0316)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
15V
670mA
-
-
-15V
-
670mA
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2859432

RoHS

Each
1+ CNY430.820(CNY486.8266)
5+ CNY414.830(CNY468.7579)
10+ CNY408.090(CNY461.1417)
50+ CNY392.830(CNY443.8979)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899489

RoHS

Each
1+ CNY635.500(CNY718.115)
5+ CNY623.680(CNY704.7584)
10+ CNY623.600(CNY704.668)
50+ CNY623.520(CNY704.5776)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
11.77V
26A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2859421

RoHS

Each
1+ CNY440.100(CNY497.313)
5+ CNY423.750(CNY478.8375)
10+ CNY416.760(CNY470.9388)
50+ CNY394.140(CNY445.3782)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2859419

RoHS

Each
1+ CNY429.700(CNY485.561)
5+ CNY410.590(CNY463.9667)
10+ CNY409.600(CNY462.848)
50+ CNY401.410(CNY453.5933)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2899541

RoHS

Each
1+ CNY326.990(CNY369.4987)
5+ CNY283.820(CNY320.7166)
10+ CNY240.650(CNY271.9345)
50+ CNY235.790(CNY266.4427)
100+ CNY231.070(CNY261.1091)
ITE
-
DIP
-
4:1
6.6W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2859418

RoHS

Each
1+ CNY430.820(CNY486.8266)
5+ CNY414.820(CNY468.7466)
10+ CNY408.090(CNY461.1417)
50+ CNY392.830(CNY443.8979)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2899473

RoHS

Each
1+ CNY240.890(CNY272.2057)
5+ CNY202.080(CNY228.3504)
10+ CNY163.270(CNY184.4951)
50+ CNY160.010(CNY180.8113)
100+ CNY156.740(CNY177.1162)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2899457

RoHS

Each
1+ CNY188.360(CNY212.8468)
5+ CNY181.350(CNY204.9255)
10+ CNY178.300(CNY201.479)
50+ CNY176.940(CNY199.9422)
100+ CNY176.100(CNY198.993)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2899516

RoHS

Each
1+ CNY560.730(CNY633.6249)
5+ CNY527.470(CNY596.0411)
10+ CNY492.260(CNY556.2538)
50+ CNY475.430(CNY537.2359)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM20 Series
2859430

RoHS

Each
1+ CNY552.650(CNY624.4945)
5+ CNY476.940(CNY538.9422)
10+ CNY401.220(CNY453.3786)
50+ CNY393.200(CNY444.316)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2859441

RoHS

Each
1+ CNY497.500(CNY562.175)
5+ CNY478.960(CNY541.2248)
10+ CNY471.170(CNY532.4221)
50+ CNY446.070(CNY504.0591)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
5101-5125 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account