AXA06F18-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 25 W, 1 Output, 3.3 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.030 (CNY542.4339) |
| 5+ | CNY457.650 (CNY517.1445) |
| 10+ | CNY454.060 (CNY513.0878) |
| 50+ | CNY444.980 (CNY502.8274) |
Product Information
Product Overview
The AXA06F18-L from Artesyn Embedded Technologies is an AXA series 25W isolated DC to DC converter. The converter is fully encapsulated in a compact 1inch x 1inch (25.4mm x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1500VDC input/output isolation, remote On/Off and hicc-up mode short-circuit protection. AXA series converters have an operating temperature range of -40˚C to 85˚C and are suitable for diverse low power applications in areas such as industrial automation, instrumentation, test and measurement and telecommunications. Ideal for ruggedized applications involving harsh environments.
- Input voltage range from 9VDC to 36VDC
- Output voltage is 3.3VDC
- Maximum load is 6A, maximum output capacitance is 10300μF
- Efficiency is 87%
- Ultra-wide 4:1 input voltage range
- Isolation resistance is 1000Mohm, isolation capacitance is 2000pF
- ±0.2% line regulation, ±1% load regulation, ±2% voltage tolerance, 150mV noise/ripple
- Overload protection
- Switching frequency is 285KHz
- CSA/UL/IEC/EN 60950-1 safety approval
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
6A
-
1.5kV
Fixed, Adjustable
10.16mm
9V
AXA Series
DIP
25W
3.3V
-
-
24V
25.4mm
25.4mm
36V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate