0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2899542

RoHS

Each
1+ CNY196.060(CNY221.5478)
5+ CNY192.140(CNY217.1182)
10+ CNY188.220(CNY212.6886)
50+ CNY184.300(CNY208.259)
100+ CNY183.740(CNY207.6262)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
24V
335mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2859426

RoHS

Each
1+ CNY440.110(CNY497.3243)
5+ CNY423.760(CNY478.8488)
10+ CNY416.870(CNY471.0631)
50+ CNY394.060(CNY445.2878)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899467

RoHS

Each
1+ CNY201.600(CNY227.808)
5+ CNY194.140(CNY219.3782)
10+ CNY174.920(CNY197.6596)
50+ CNY169.680(CNY191.7384)
100+ CNY164.580(CNY185.9754)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2899478

RoHS

Each
1+ CNY191.090(CNY215.9317)
5+ CNY184.010(CNY207.9313)
10+ CNY160.800(CNY181.704)
50+ CNY159.660(CNY180.4158)
100+ CNY158.710(CNY179.3423)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2899492

RoHS

Each
1+ CNY622.970(CNY703.9561)
5+ CNY599.780(CNY677.7514)
10+ CNY590.030(CNY666.7339)
50+ CNY568.290(CNY642.1677)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
3.3V
60A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899515

RoHS

Each
1+ CNY578.030(CNY653.1739)
5+ CNY543.740(CNY614.4262)
10+ CNY507.450(CNY573.4185)
50+ CNY490.100(CNY553.813)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM20 Series
2899508

RoHS

Each
1+ CNY353.110(CNY399.0143)
5+ CNY336.430(CNY380.1659)
10+ CNY332.560(CNY375.7928)
50+ CNY325.910(CNY368.2783)
Railway
-
DIP
-
4:1
10W
-
1 Output
-
24V
417mA
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM10 Series
2774240

RoHS

Each
1+ CNY1,028.430(CNY1,162.1259)
5+ CNY990.100(CNY1,118.813)
10+ CNY974.000(CNY1,100.620)
ITE
-
Quarter Brick
-
2:1
75W
-
1 Output
-
24V
3.125A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
43V
101V
ERM75 Series
2859422

RoHS

Each
1+ CNY430.820(CNY486.8266)
5+ CNY414.820(CNY468.7466)
10+ CNY401.220(CNY453.3786)
50+ CNY385.620(CNY435.7506)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2859431

RoHS

Each
1+ CNY377.460(CNY426.5298)
5+ CNY363.380(CNY410.6194)
10+ CNY352.880(CNY398.7544)
50+ CNY344.170(CNY388.9121)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2899520

RoHS

Each
1+ CNY490.450(CNY554.2085)
5+ CNY472.190(CNY533.5747)
10+ CNY464.490(CNY524.8737)
50+ CNY422.160(CNY477.0408)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM20 Series
2766730

RoHS

Each
1+ CNY283.760(CNY320.6488)
5+ CNY246.620(CNY278.6806)
10+ CNY209.480(CNY236.7124)
50+ CNY206.320(CNY233.1416)
100+ CNY201.680(CNY227.8984)
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2774237

RoHS

Each
1+ CNY1,022.140(CNY1,155.0182)
5+ CNY934.820(CNY1,056.3466)
10+ CNY916.130(CNY1,035.2269)
ITE
-
Quarter Brick
-
2:1
75W
-
1 Output
-
15V
5A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM75 Series
2774245

RoHS

Each
1+ CNY510.060(CNY576.3678)
5+ CNY491.100(CNY554.943)
10+ CNY483.130(CNY545.9369)
50+ CNY465.060(CNY525.5178)
ITE
-
DIP
-
4:1
25W
-
2 Output
-
12V
1.04A
-
-
-12V
-
1.04A
-
-
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
2774243

RoHS

Each
1+ CNY878.650(CNY992.8745)
5+ CNY790.790(CNY893.5927)
10+ CNY743.920(CNY840.6296)
ITE
-
Quarter Brick
-
2:1
75W
-
1 Output
-
5V
15A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
43V
101V
ERM75 Series
2899504

RoHS

Each
1+ CNY648.580(CNY732.8954)
5+ CNY583.720(CNY659.6036)
10+ CNY549.120(CNY620.5056)
50+ CNY527.160(CNY595.6908)
Railway
-
DIP
-
4:1
10W
-
2 Output
-
15V
335mA
-
-
-15V
-
335mA
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
2774251

RoHS

Each
1+ CNY514.690(CNY581.5997)
5+ CNY495.510(CNY559.9263)
10+ CNY487.470(CNY550.8411)
50+ CNY466.390(CNY527.0207)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
15V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
2859417

RoHS

Each
1+ CNY466.700(CNY527.371)
5+ CNY449.350(CNY507.7655)
10+ CNY442.040(CNY499.5052)
50+ CNY421.100(CNY475.843)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899460

RoHS

Each
1+ CNY187.700(CNY212.101)
5+ CNY180.760(CNY204.2588)
10+ CNY168.560(CNY190.4728)
50+ CNY168.480(CNY190.3824)
100+ CNY168.400(CNY190.292)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
-
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
AYA Series
2899506

RoHS

Each
1+ CNY583.330(CNY659.1629)
5+ CNY554.380(CNY626.4494)
10+ CNY525.430(CNY593.7359)
50+ CNY359.350(CNY406.0655)
Railway
-
DIP
-
4:1
10W
-
2 Output
-
15V
335mA
-
-
-15V
-
335mA
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM10 Series
2899482

RoHS

Each
1+ CNY652.560(CNY737.3928)
5+ CNY587.300(CNY663.649)
10+ CNY552.500(CNY624.325)
50+ CNY513.340(CNY580.0742)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
5V
60A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899510

RoHS

Each
1+ CNY419.120(CNY473.6056)
5+ CNY403.500(CNY455.955)
10+ CNY396.950(CNY448.5535)
50+ CNY358.060(CNY404.6078)
Railway
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
2899487

RoHS

Each
1+ CNY652.560(CNY737.3928)
5+ CNY587.300(CNY663.649)
10+ CNY552.500(CNY624.325)
50+ CNY513.340(CNY580.0742)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
11.77V
26A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2859440

RoHS

Each
1+ CNY541.460(CNY611.8498)
5+ CNY521.280(CNY589.0464)
10+ CNY464.760(CNY525.1788)
50+ CNY455.470(CNY514.6811)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2774256

RoHS

Each
1+ CNY533.970(CNY603.3861)
5+ CNY514.060(CNY580.8878)
10+ CNY501.040(CNY566.1752)
50+ CNY471.730(CNY533.0549)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
3.3V
6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
5076-5100 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account