ADO300-48S12B-6L
Isolated Through Hole DC/DC Converter, ITE, Eighth Brick, 2:1, 300 W, 1 Output, 11.77 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.500 (CNY718.115) |
| 5+ | CNY623.680 (CNY704.7584) |
| 10+ | CNY623.600 (CNY704.668) |
| 50+ | CNY623.520 (CNY704.5776) |
Product Information
Product Overview
The ADO300-48S12B-6L from Artesyn Embedded Technologies is a high efficiency, single output, 300W eighth-brick converter with base plate structure and through hole pin type. This new generation digital control DC to DC converter has standard eighth-brick outline and pin configuration. It delivers up to 26A output current with 11.82VDC output voltage. Above 95.2% ultra high efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom applications. It can work under -40°C to 85°C with air cooling. The converter also features output overcurrent protection, output overvoltage protection and overtemperature protection. The output voltage line regulation of 60mV (VIN ≥ 40V) & output voltage load regulation of 250mV (VIN ≥ 40V).
- Input voltage range from 36VDC to 75VDC (rated input voltage of 48V)
- Output ripple of 70mVPK-PK (20MHz bandwidth)
- Parallel with droop current sharing
- Start-up pre-bias and switching frequency of 150KHz
- Pin length of 3.8mm, maximum input current of 9.1 A (VIN,DC = 48VDC) & no load input current of 0.1A
- Excellent thermal performance and power good (PG) feature
- No minimum load requirement
- Remote control function (negative logic, secondary remote control function option )
- Input undervoltage lockout and input overvoltage lockout
- IEC/EN/UL/CSA 60950, CE, UL/TUV and UL94-V0 safety approval
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
1 Output
26A
-
1.5kV
Fixed, Adjustable
13.5mm
36V
ADO300 Series
Eighth Brick
300W
11.77V
-
Regulated
48V
23.2mm
58.7mm
75V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate