0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2766715

RoHS

Each
1+ CNY192.050(CNY217.0165)
5+ CNY184.940(CNY208.9822)
10+ CNY181.940(CNY205.5922)
50+ CNY175.150(CNY197.9195)
100+ CNY172.300(CNY194.699)
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2899488

RoHS

Each
1+ CNY714.260(CNY807.1138)
5+ CNY687.640(CNY777.0332)
10+ CNY676.460(CNY764.3998)
50+ CNY651.150(CNY735.7995)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
11.77V
26A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2859439

RoHS

Each
1+ CNY507.470(CNY573.4411)
5+ CNY488.590(CNY552.1067)
10+ CNY474.300(CNY535.959)
50+ CNY455.130(CNY514.2969)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
840mA
-
-
-12V
-
840mA
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2899503

RoHS

Each
1+ CNY562.400(CNY635.512)
5+ CNY490.480(CNY554.2424)
10+ CNY418.560(CNY472.9728)
50+ CNY346.640(CNY391.7032)
Railway
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM10 Series
2899529

RoHS

Each
1+ CNY516.980(CNY584.1874)
5+ CNY486.320(CNY549.5416)
10+ CNY453.860(CNY512.8618)
50+ CNY438.340(CNY495.3242)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM20 Series
2899528

RoHS

Each
1+ CNY490.450(CNY554.2085)
5+ CNY472.190(CNY533.5747)
10+ CNY464.490(CNY524.8737)
50+ CNY422.240(CNY477.1312)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM20 Series
2859450

RoHS

Each
1+ CNY595.510(CNY672.9263)
5+ CNY530.140(CNY599.0582)
10+ CNY464.760(CNY525.1788)
50+ CNY455.460(CNY514.6698)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899490

RoHS

Each
1+ CNY728.540(CNY823.2502)
5+ CNY703.370(CNY794.8081)
10+ CNY688.970(CNY778.5361)
50+ CNY663.250(CNY749.4725)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
11.77V
26A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899513

RoHS

Each
1+ CNY534.400(CNY603.872)
5+ CNY502.700(CNY568.051)
10+ CNY469.150(CNY530.1395)
50+ CNY453.110(CNY512.0143)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM20 Series
2899522

RoHS

Each
1+ CNY599.850(CNY677.8305)
5+ CNY553.690(CNY625.6697)
10+ CNY507.530(CNY573.5089)
50+ CNY461.370(CNY521.3481)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM20 Series
2766724

RoHS

Each
1+ CNY206.320(CNY233.1416)
5+ CNY198.630(CNY224.4519)
10+ CNY195.200(CNY220.576)
50+ CNY191.300(CNY216.169)
100+ CNY187.400(CNY211.762)
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2859428

RoHS

Each
1+ CNY552.650(CNY624.4945)
5+ CNY472.520(CNY533.9476)
10+ CNY392.380(CNY443.3894)
50+ CNY384.540(CNY434.5302)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2899469

RoHS

Each
1+ CNY258.020(CNY291.5626)
5+ CNY224.460(CNY253.6398)
10+ CNY190.890(CNY215.7057)
50+ CNY183.870(CNY207.7731)
100+ CNY179.980(CNY203.3774)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2766732

RoHS

Each
1+ CNY202.140(CNY228.4182)
5+ CNY197.950(CNY223.6835)
10+ CNY190.190(CNY214.9147)
50+ CNY182.420(CNY206.1346)
100+ CNY176.630(CNY199.5919)
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2899527

RoHS

Each
1+ CNY534.400(CNY603.872)
5+ CNY502.700(CNY568.051)
10+ CNY469.150(CNY530.1395)
50+ CNY453.110(CNY512.0143)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM20 Series
2859425

RoHS

Each
1+ CNY481.900(CNY544.547)
5+ CNY463.970(CNY524.2861)
10+ CNY456.440(CNY515.7772)
50+ CNY436.780(CNY493.5614)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2859449

RoHS

Each
1+ CNY640.140(CNY723.3582)
5+ CNY572.940(CNY647.4222)
10+ CNY505.730(CNY571.4749)
50+ CNY497.380(CNY562.0394)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2774250

RoHS

Each
1+ CNY500.930(CNY566.0509)
5+ CNY450.840(CNY509.4492)
10+ CNY424.120(CNY479.2556)
50+ CNY394.060(CNY445.2878)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
12V
2.09A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
2899464

RoHS

Each
1+ CNY190.340(CNY215.0842)
5+ CNY183.250(CNY207.0725)
10+ CNY160.130(CNY180.9469)
50+ CNY156.930(CNY177.3309)
100+ CNY153.800(CNY173.794)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
AYA Series
2899500

RoHS

Each
1+ CNY633.140(CNY715.4482)
5+ CNY569.820(CNY643.8966)
10+ CNY536.050(CNY605.7365)
50+ CNY514.620(CNY581.5206)
Railway
-
DIP
-
4:1
10W
-
2 Output
-
12V
417mA
-
-
-12V
-
417mA
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM10 Series
2774262

RoHS

Each
1+ CNY284.130(CNY321.0669)
5+ CNY246.930(CNY279.0309)
10+ CNY209.720(CNY236.9836)
50+ CNY197.720(CNY223.4236)
100+ CNY193.530(CNY218.6889)
ITE
-
DIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2774269

RoHS

Each
1+ CNY211.050(CNY238.4865)
5+ CNY203.200(CNY229.616)
10+ CNY189.570(CNY214.2141)
50+ CNY185.770(CNY209.9201)
100+ CNY182.060(CNY205.7278)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2899519

RoHS

Each
1+ CNY739.090(CNY835.1717)
5+ CNY665.190(CNY751.6647)
10+ CNY625.760(CNY707.1088)
50+ CNY600.730(CNY678.8249)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
ERM20 Series
2859437

RoHS

Each
1+ CNY495.930(CNY560.4009)
5+ CNY478.040(CNY540.1852)
10+ CNY468.480(CNY529.3824)
50+ CNY458.920(CNY518.5796)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
840mA
-
-
-12V
-
840mA
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2899517

RoHS

Each
1+ CNY785.760(CNY887.9088)
5+ CNY707.180(CNY799.1134)
10+ CNY665.270(CNY751.7551)
50+ CNY651.970(CNY736.7261)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM20 Series
5051-5075 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account