ADO300-48S12B-6LI
Isolated Through Hole DC/DC Converter, ITE, Eighth Brick, 2:1, 300 W, 1 Output, 11.77 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.540 (CNY823.2502) |
| 5+ | CNY703.370 (CNY794.8081) |
| 10+ | CNY688.970 (CNY778.5361) |
| 50+ | CNY663.250 (CNY749.4725) |
Product Information
Product Overview
The ADO300-48S12B-6LI from Artesyn Embedded Technologies is a high efficiency, single output, 300W eighth-brick converter with base plate structure and through hole pin type. It is equipped with digital PMBUS interface to allow the module configured and communicate with system controllers. This new generation digital control DC to DC converter has standard eighth-brick outline and pin configuration. It delivers up to 26A output current with 11.82VDC output voltage. Above 95.2% ultra high efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom applications. It can work under -40°C to 85°C with air cooling. The converter also features output overcurrent protection, output overvoltage protection and overtemperature protection. The output voltage line regulation of 60mV (VIN ≥ 40V) & output voltage load regulation of 250mV (VIN ≥ 40V).
- Input voltage range from 36VDC to 75VDC (rated input voltage of 48V)
- Output ripple of 70mVPK-PK (20MHz bandwidth)
- Parallel with droop current sharing
- Start-up pre-bias and switching frequency of 150KHz
- Pin length of 3.8mm, maximum input current of 9.1 A (VIN,DC = 48VDC) & no load input current of 0.1A
- Excellent thermal performance and power good (PG) feature
- No minimum load requirement
- Remote control function (negative logic, secondary remote control function option )
- Input undervoltage lockout and input overvoltage lockout
- IEC/EN/UL/CSA 60950, CE, UL/TUV and UL94-V0 safety approval
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
1 Output
26A
-
1.5kV
Fixed, Adjustable
13.5mm
36V
ADO300 Series
Eighth Brick
300W
11.77V
-
Regulated
48V
23.2mm
58.7mm
75V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate