0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3869036

RoHS

Each
1+ CNY1,100.440(CNY1,243.4972)
5+ CNY1,098.770(CNY1,241.6101)
10+ CNY1,097.090(CNY1,239.7117)
Medical
-
DIP
-
4:1
60W
-
1 Output
-
24VDC
2.5A
-
-
-
-
-
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
3869080

RoHS

Each
1+ CNY1,412.530(CNY1,596.1589)
5+ CNY1,410.310(CNY1,593.6503)
10+ CNY1,408.090(CNY1,591.1417)
Railway
-
DIP
-
12:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869030

RoHS

Each
1+ CNY624.140(CNY705.2782)
5+ CNY600.290(CNY678.3277)
10+ CNY576.440(CNY651.3772)
50+ CNY552.580(CNY624.4154)
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
24VDC
1.666A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3868997

RoHS

Each
1+ CNY253.060(CNY285.9578)
5+ CNY250.710(CNY283.3023)
10+ CNY248.360(CNY280.6468)
50+ CNY246.000(CNY277.980)
100+ CNY225.520(CNY254.8376)
ITE & Railway
-
DIP
-
4:1
3W
-
1 Output
-
24VDC
125mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869018

RoHS

Each
1+ CNY327.540(CNY370.1202)
5+ CNY326.910(CNY369.4083)
10+ CNY326.270(CNY368.6851)
50+ CNY314.440(CNY355.3172)
100+ CNY309.260(CNY349.4638)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869081

RoHS

Each
1+ CNY1,370.150(CNY1,548.2695)
5+ CNY1,342.750(CNY1,517.3075)
10+ CNY1,315.350(CNY1,486.3455)
Railway
-
DIP
-
12:1
100W
-
1 Output
-
12V
8.35A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869062

RoHS

Each
1+ CNY517.030(CNY584.2439)
5+ CNY497.770(CNY562.4801)
10+ CNY478.510(CNY540.7163)
50+ CNY459.240(CNY518.9412)
Railway
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WIR Series
3869044

RoHS

Each
1+ CNY1,124.320(CNY1,270.4816)
5+ CNY1,101.840(CNY1,245.0792)
10+ CNY1,079.350(CNY1,219.6655)
Medical
-
DIP
-
4:1
60W
-
1 Output
-
24VDC
2.5A
-
-
-
-
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
2076872

RoHS

Each
1+ CNY250.670(CNY283.2571)
5+ CNY244.680(CNY276.4884)
10+ CNY241.310(CNY272.6803)
50+ CNY234.460(CNY264.9398)
100+ CNY233.040(CNY263.3352)
ITE
-
Eighth Brick, DOSA
-
2:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed
22.8mm
8.5mm
57.9mm
36V
75V
Eighth Brick Stingray ESTW010A0A Series
2464906

RoHS

Each
1+ CNY414.240(CNY468.0912)
5+ CNY397.870(CNY449.5931)
10+ CNY389.920(CNY440.6096)
50+ CNY381.960(CNY431.6148)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
24VDC
835mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
2899493

RoHS

Each
1+ CNY683.910(CNY772.8183)
5+ CNY658.440(CNY744.0372)
10+ CNY647.750(CNY731.9575)
50+ CNY623.520(CNY704.5776)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
3.3V
60A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2464898

RoHS

Each
1+ CNY370.690(CNY418.8797)
5+ CNY356.910(CNY403.3083)
10+ CNY351.120(CNY396.7656)
50+ CNY343.170(CNY387.7821)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
4072503

RoHS

Each
1+ CNY55.990(CNY63.2687)
5+ CNY55.210(CNY62.3873)
10+ CNY54.410(CNY61.4833)
20+ CNY53.610(CNY60.5793)
50+ CNY52.810(CNY59.6753)
ITE
-
SIP
-
1:1
3W
-
2 Output
-
15V
100mA
-
-
-2.5V
-
-100mA
Unregulated
-
5.6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
VQA3S-S Series
2859416

RoHS

Each
1+ CNY430.820(CNY486.8266)
5+ CNY414.830(CNY468.7579)
10+ CNY408.090(CNY461.1417)
50+ CNY389.720(CNY440.3836)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2774254

RoHS

Each
1+ CNY497.070(CNY561.6891)
5+ CNY475.310(CNY537.1003)
10+ CNY466.620(CNY527.2806)
50+ CNY457.290(CNY516.7377)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
5V
5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
3524069

RoHS

Each
1+ CNY25.260(CNY28.5438)
10+ CNY23.880(CNY26.9844)
25+ CNY23.080(CNY26.0804)
50+ CNY22.120(CNY24.9956)
100+ CNY21.410(CNY24.1933)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
10.16mm
8.02mm
12.7mm
4.5V
5.5V
AM1PS-JZ Series
2464897

RoHS

Each
1+ CNY450.940(CNY509.5622)
5+ CNY439.520(CNY496.6576)
10+ CNY395.130(CNY446.4969)
50+ CNY387.230(CNY437.5699)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
2899518

RoHS

Each
1+ CNY409.290(CNY462.4977)
5+ CNY401.110(CNY453.2543)
10+ CNY392.920(CNY443.9996)
50+ CNY384.740(CNY434.7562)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM20 Series
2899501

RoHS

Each
1+ CNY440.550(CNY497.8215)
5+ CNY414.420(CNY468.2946)
10+ CNY386.760(CNY437.0388)
50+ CNY373.540(CNY422.1002)
Railway
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
2464903

RoHS

Each
1+ CNY414.240(CNY468.0912)
5+ CNY394.980(CNY446.3274)
10+ CNY388.740(CNY439.2762)
50+ CNY383.630(CNY433.5019)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
2899497

RoHS

Each
1+ CNY518.160(CNY585.5208)
5+ CNY460.460(CNY520.3198)
10+ CNY402.750(CNY455.1075)
50+ CNY345.040(CNY389.8952)
Railway
-
DIP
-
4:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
ERM10 Series
2899485

RoHS

Each
1+ CNY713.600(CNY806.368)
5+ CNY686.960(CNY776.2648)
10+ CNY675.760(CNY763.6088)
50+ CNY650.520(CNY735.0876)
ITE
-
Eighth Brick
-
2:1
300W
-
1 Output
-
5V
60A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2774236

RoHS

Each
1+ CNY1,022.190(CNY1,155.0747)
5+ CNY984.060(CNY1,111.9878)
10+ CNY968.060(CNY1,093.9078)
ITE
-
Quarter Brick
-
2:1
75W
-
1 Output
-
24VDC
3.125A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM75 Series
2464901

RoHS

Each
1+ CNY493.120(CNY557.2256)
5+ CNY483.390(CNY546.2307)
10+ CNY403.960(CNY456.4748)
50+ CNY395.890(CNY447.3557)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
670mA
-
-
-15V
-
670mA
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
36V
AXA Series
2899468

RoHS

Each
1+ CNY205.530(CNY232.2489)
5+ CNY197.920(CNY223.6496)
10+ CNY194.670(CNY219.9771)
50+ CNY186.680(CNY210.9484)
100+ CNY181.430(CNY205.0159)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
-
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
AYA Series
5026-5050 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account