Print Page
VQA3S-S12-D15-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 3 W, 2 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVQA3S-S12-D15-SCopy
Order Code4072503
Product RangeVQA3S-S Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoVQA3S-S12-D15-SCopy
Order Code4072503
Product RangeVQA3S-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-2.5V
Output Current - Output 2-100mA
Output RegulationUnregulated
Isolation Voltage5.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeVQA3S-S Series
SVHCTo Be Advised
Product Overview
VQA3S-S12-D15-S is a 7-pin SIP isolated DC-DC converter designed with IGBT and SiC drivers application. Featuring dual unregulated outputs, an extended temperature range, short circuit protections and high efficiency, this DC-DC converter is best suited to provide a fully isolated gate drive for wind turbine and solar panel applications. Certified by to 62368, UL/cUL, designed to meet 62368, EN/IEC.
- Typical input voltage is 12VDC, output voltage is 15/-2.5VDC
- Maximum output current is ±100mA
- Typical efficiency is 87%
- Reinforced insulation, CMTI <gt/> 200kV/µs
- Typical ultra-low isolation capacitance is 3.5pF, continuous short circuit protection
- 5kVAC isolation test voltage, isolation voltage is 5600VDC (input to output for 1 minute, 1mA max)
- Typical switching frequency is 200KHz (at full load, nominal input)
- Plastic, flame retardant and heat resistant material, natural convection cooling method
- Operating temperature range from -40°C to 105°C
- Dimensions is 19.50 x 9.80 x 12.5mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
5.6kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
VQA3S-S Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-2.5V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043