AXA05A36-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 25 W, 1 Output, 5 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.070 (CNY561.6891) |
| 5+ | CNY475.310 (CNY537.1003) |
| 10+ | CNY466.620 (CNY527.2806) |
| 50+ | CNY457.290 (CNY516.7377) |
Product Information
Product Overview
The AXA05A36-L from Artesyn Embedded Technologies is an AXA series 25W isolated DC to DC converter. The converter is fully encapsulated in a compact 1inch x 1inch (25.4mm x 25.4mm) metal case incorporating an isolated baseplate and has a height of just 0.4inch (10.2mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1500VDC input/output isolation, remote On/Off and hicc-up mode short-circuit protection. AXA series converters have an operating temperature range of -40˚C to 85˚C and are suitable for diverse low power applications in areas such as industrial automation, instrumentation, test and measurement and telecommunications. Ideal for ruggedized applications involving harsh environments.
- Input voltage range from 18VDC to 75VDC
- Output voltage is 5VDC
- Maximum load is 5A, maximum output capacitance is 6800μF
- Efficiency is 89%
- Ultra-wide 4:1 input voltage range
- Isolation resistance is 1000Mohm, isolation capacitance is 2000pF
- ±0.2% line regulation, ±1% load regulation, ±2% voltage tolerance, 150mV noise/ripple
- Overload protection
- Switching frequency is 285KHz
- CSA/UL/IEC/EN 60950-1 safety approval
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
5A
-
1.5kV
Fixed, Adjustable
10.16mm
18V
AXA Series
DIP
25W
5V
-
-
24V
25.4mm
25.4mm
75V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate