Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR1-0515Copy
Manufacturer Standard Lead Time29 weeks
Order Code2929628
Product RangeTMR 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.450 (CNY77.3485) |
| 5+ | CNY65.710 (CNY74.2523) |
| 10+ | CNY64.400 (CNY72.772) |
| 50+ | CNY63.090 (CNY71.2917) |
| 100+ | CNY61.770 (CNY69.8001) |
| 250+ | CNY60.460 (CNY68.3198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.45 (CNY77.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR1-0515Copy
Manufacturer Standard Lead Time29 weeks
Order Code2929628
Product RangeTMR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.62mm
Height11mm
Depth17mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeTMR 1 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
4.5V
Product Range
TMR 1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.62mm
Depth
17mm
Input Voltage DC Max
9V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TMR1-0515
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
