0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846283

RoHS

Each
1+ CNY74.310(CNY83.9703)
5+ CNY71.580(CNY80.8854)
10+ CNY70.430(CNY79.5859)
50+ CNY67.770(CNY76.5801)
100+ CNY66.630(CNY75.2919)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
6.4kV
5V
Fixed
7mm
10.2mm
19.6mm
4.5V
5.5V
RK Series
2848860

RoHS

Each
1+ CNY211.620(CNY239.1306)
5+ CNY203.170(CNY229.5821)
10+ CNY203.160(CNY229.5708)
50+ CNY203.150(CNY229.5595)
100+ CNY199.800(CNY225.774)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2848955

RoHS

Each
1+ CNY61.350(CNY69.3255)
5+ CNY59.080(CNY66.7604)
10+ CNY51.580(CNY58.2854)
50+ CNY49.650(CNY56.1045)
100+ CNY48.050(CNY54.2965)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Semi-regulated
-
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
2849025

RoHS

Each
1+ CNY464.740(CNY525.1562)
5+ CNY446.160(CNY504.1608)
10+ CNY436.330(CNY493.0529)
50+ CNY426.490(CNY481.9337)
ITE
-
DIP
-
3:1
5W
-
1 Output
-
12V
416mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2849044

RoHS

Each
1+ CNY195.440(CNY220.8472)
5+ CNY187.620(CNY212.0106)
10+ CNY187.610(CNY211.9993)
50+ CNY187.600(CNY211.988)
100+ CNY184.540(CNY208.5302)
More Pricing...
Railway
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
2829695

RoHS

Each
1+ CNY128.700(CNY145.431)
5+ CNY124.130(CNY140.2669)
10+ CNY123.340(CNY139.3742)
50+ CNY115.650(CNY130.6845)
100+ CNY105.980(CNY119.7574)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
2829718

RoHS

Each
1+ CNY86.840(CNY98.1292)
5+ CNY85.520(CNY96.6376)
10+ CNY84.190(CNY95.1347)
50+ CNY80.300(CNY90.739)
100+ CNY72.470(CNY81.8911)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829476

RoHS

Each
1+ CNY364.650(CNY412.0545)
5+ CNY350.070(CNY395.5791)
10+ CNY336.970(CNY380.7761)
50+ CNY323.870(CNY365.9731)
100+ CNY318.920(CNY360.3796)
Medical
-
DIP
-
2:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 10 Series
2813252

RoHS

Each
1+ CNY421.930(CNY476.7809)
5+ CNY406.260(CNY459.0738)
10+ CNY379.660(CNY429.0158)
50+ CNY372.070(CNY420.4391)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.34A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
2812926

RoHS

Each
1+ CNY166.650(CNY188.3145)
5+ CNY155.700(CNY175.941)
10+ CNY144.750(CNY163.5675)
50+ CNY144.670(CNY163.4771)
100+ CNY144.590(CNY163.3867)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
TDL 2 Series
2679813

RoHS

Each
1+ CNY1,167.460(CNY1,319.2298)
5+ CNY1,121.090(CNY1,266.8317)
10+ CNY1,098.840(CNY1,241.6892)
Railway
-
DIP
-
2:1
75W
-
1 Output
-
24V
3.125A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
66V
160V
RCQ75 Series
2888860

RoHS

Each
1+ CNY1,001.810(CNY1,132.0453)
5+ CNY971.970(CNY1,098.3261)
10+ CNY952.700(CNY1,076.551)
Railway
-
Half Brick
-
2:1
100W
-
1 Output
-
15V
6.7A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDL100 Series
2846378

RoHS

Each
1+ CNY281.480(CNY318.0724)
5+ CNY280.680(CNY317.1684)
10+ CNY279.880(CNY316.2644)
50+ CNY279.080(CNY315.3604)
100+ CNY278.280(CNY314.4564)
Railway
-
Module
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
RDE03 Series
2990118

RoHS

Each
1+ CNY139.990(CNY158.1887)
5+ CNY135.850(CNY153.5105)
10+ CNY131.640(CNY148.7532)
50+ CNY126.140(CNY142.5382)
100+ CNY125.790(CNY142.1427)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
1 Output
-
15V
333mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.3mm
12.5mm
26mm
18V
36V
IMM05 Series
2990140

RoHS

Each
1+ CNY116.110(CNY131.2043)
5+ CNY112.690(CNY127.3397)
10+ CNY109.180(CNY123.3734)
50+ CNY92.790(CNY104.8527)
100+ CNY90.940(CNY102.7622)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2848844

RoHS

Each
1+ CNY780.940(CNY882.4622)
5+ CNY760.320(CNY859.1616)
10+ CNY706.730(CNY798.6049)
50+ CNY692.590(CNY782.6267)
Medical
-
DIP
-
4:1
30W
-
1 Output
-
24V
1.25A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
75V
THM 30WI Series
2829591

RoHS

Each
1+ CNY418.810(CNY473.2553)
5+ CNY413.480(CNY467.2324)
10+ CNY408.150(CNY461.2095)
50+ CNY392.840(CNY443.9092)
ITE & Railway
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 15WIR Series
2829678

RoHS

Each
1+ CNY184.450(CNY208.4285)
5+ CNY177.050(CNY200.0665)
10+ CNY175.430(CNY198.2359)
50+ CNY173.810(CNY196.4053)
100+ CNY170.990(CNY193.2187)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3HI Series
2813249

RoHS

Each
1+ CNY462.950(CNY523.1335)
5+ CNY445.720(CNY503.6636)
10+ CNY415.930(CNY470.0009)
50+ CNY375.260(CNY424.0438)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
2813286

RoHS

Each
1+ CNY160.640(CNY181.5232)
5+ CNY151.700(CNY171.421)
10+ CNY142.760(CNY161.3188)
50+ CNY133.850(CNY151.2505)
100+ CNY122.740(CNY138.6962)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
THL 3WI Series
2813288

RoHS

Each
1+ CNY167.160(CNY188.8908)
5+ CNY160.920(CNY181.8396)
10+ CNY157.820(CNY178.3366)
50+ CNY151.890(CNY171.6357)
100+ CNY149.450(CNY168.8785)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
THL 3WI Series
2854910

RoHS

Each
1+ CNY86.260(CNY97.4738)
5+ CNY82.780(CNY93.5414)
10+ CNY82.730(CNY93.4849)
50+ CNY82.670(CNY93.4171)
100+ CNY81.370(CNY91.9481)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 2WI Series
2854995

RoHS

Each
1+ CNY111.360(CNY125.8368)
5+ CNY106.910(CNY120.8083)
10+ CNY106.320(CNY120.1416)
50+ CNY105.730(CNY119.4749)
100+ CNY105.130(CNY118.7969)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 3WI Series
2759682

RoHS

Each
1+ CNY222.090(CNY250.9617)
5+ CNY215.470(CNY243.4811)
10+ CNY208.760(CNY235.8988)
50+ CNY177.420(CNY200.4846)
100+ CNY173.880(CNY196.4844)
ITE
-
SIP
-
2:1
9W
-
2 Output
-
15V
300mA
-
-
-15V
-
300mA
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
ICZ Series
2725434

RoHS

Each
1+ CNY186.370(CNY210.5981)
5+ CNY181.680(CNY205.2984)
10+ CNY176.980(CNY199.9874)
50+ CNY173.450(CNY195.9985)
100+ CNY169.910(CNY191.9983)
More Pricing...
ITE
-
DIP
-
2:1
8W
-
2 Output
-
12V
335mA
-
-
-12V
-
335mA
-
-
1.5kV
12V
Fixed
14mm
8.5mm
24.1mm
9V
18V
TEL 8 Series
3676-3700 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account