Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMV 2-0505SHI
Order Code2829718
Product RangeTMV 2HI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.840 (CNY98.1292) |
| 5+ | CNY85.520 (CNY96.6376) |
| 10+ | CNY84.190 (CNY95.1347) |
| 50+ | CNY80.300 (CNY90.739) |
| 100+ | CNY72.470 (CNY81.8911) |
| 250+ | CNY69.380 (CNY78.3994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.84 (CNY98.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMV 2-0505SHI
Order Code2829718
Product RangeTMV 2HI Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10.2mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTMV 2HI Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TMV-2HI series from Tracopower are 2W non regulated DC to DC converters with high I/O-isolation. They come in an ultra-compact SIP-7 package and are ideal for IGBT applications.
- Nominal input voltage : 5VDC/12VDC/15VDC/24VDC
- Output voltage : 3.3/5/9/12/15/±5/±9/±12/±15/(+15/-9)VDC
- Maximum output current : 500/400/222/168/132/±200/±112/±84/±66/(+66/-10)mA
- Efficiency up to 85%, 100KHz typ switching frequency
- Very high I/O isolation of 5200VDC (5700Vpk)
- Maximum I/O isolation capacitance is 7pF
- I/O isolation resistance is <gt/>10Gohm
- Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Short circuit protection
- Operating temperature range from -40°C to 85°C, 3-year product warranty
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
TMV 2HI Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.5mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
