0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2854896

RoHS

Each
1+ CNY78.740(CNY88.9762)
5+ CNY75.590(CNY85.4167)
10+ CNY74.910(CNY84.6483)
50+ CNY74.220(CNY83.8686)
100+ CNY66.990(CNY75.6987)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 2 Series
2854906

RoHS

Each
1+ CNY88.910(CNY100.4683)
5+ CNY85.580(CNY96.7054)
10+ CNY79.970(CNY90.3661)
50+ CNY76.540(CNY86.4902)
100+ CNY75.010(CNY84.7613)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 2 Series
2854934

RoHS

Each
1+ CNY92.550(CNY104.5815)
5+ CNY88.870(CNY100.4231)
10+ CNY88.860(CNY100.4118)
50+ CNY88.850(CNY100.4005)
100+ CNY87.410(CNY98.7733)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 2WI Series
2854942

RoHS

Each
1+ CNY102.630(CNY115.9719)
5+ CNY101.440(CNY114.6272)
10+ CNY100.250(CNY113.2825)
50+ CNY99.060(CNY111.9378)
100+ CNY97.080(CNY109.7004)
More Pricing...
ITE
-
SIP
-
3:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
2846386

RoHS

Each
1+ CNY276.800(CNY312.784)
5+ CNY268.500(CNY303.405)
10+ CNY221.570(CNY250.3741)
50+ CNY217.190(CNY245.4247)
100+ CNY212.800(CNY240.464)
Railway
-
Module
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2848774

RoHS

Each
1+ CNY503.470(CNY568.9211)
5+ CNY503.130(CNY568.5369)
10+ CNY494.950(CNY559.2935)
50+ CNY424.830(CNY480.0579)
Medical
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
75V
THM 15WI Series
2990117

RoHS

Each
1+ CNY139.990(CNY158.1887)
5+ CNY135.850(CNY153.5105)
10+ CNY131.640(CNY148.7532)
50+ CNY126.140(CNY142.5382)
100+ CNY125.790(CNY142.1427)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
1 Output
-
12V
416mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.3mm
12.5mm
26mm
18V
36V
IMM05 Series
2679750

RoHS

Each
1+ CNY173.680(CNY196.2584)
5+ CNY168.500(CNY190.405)
10+ CNY163.380(CNY184.6194)
50+ CNY156.470(CNY176.8111)
100+ CNY153.220(CNY173.1386)
ITE
-
SIP
-
4:1
5W
-
2 Output
-
12V
209mA
-
-
-12V
-
209mA
Regulated
-
1.5kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
2846326

RoHS

Each
1+ CNY468.180(CNY529.0434)
5+ CNY449.470(CNY507.9011)
10+ CNY440.490(CNY497.7537)
50+ CNY431.500(CNY487.595)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
10.2mm
25.4mm
50.8mm
18V
36V
RP15-F Series
2848790

RoHS

Each
1+ CNY555.540(CNY627.7602)
5+ CNY526.550(CNY595.0015)
10+ CNY497.550(CNY562.2315)
50+ CNY477.660(CNY539.7558)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
18V
36V
THM 20 Series
2848801

RoHS

Each
1+ CNY557.750(CNY630.2575)
5+ CNY543.790(CNY614.4827)
10+ CNY529.830(CNY598.7079)
50+ CNY508.650(CNY574.7745)
Medical
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
THM 20WI Series
2848815

RoHS

Each
1+ CNY586.520(CNY662.7676)
5+ CNY578.680(CNY653.9084)
10+ CNY578.620(CNY653.8406)
50+ CNY578.550(CNY653.7615)
Medical
-
DIP
-
2:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
5kV
12V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
18V
THM 30 Series
2829714

RoHS

Each
1+ CNY145.420(CNY164.3246)
5+ CNY139.330(CNY157.4429)
10+ CNY133.240(CNY150.5612)
50+ CNY128.290(CNY144.9677)
100+ CNY126.160(CNY142.5608)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 3WIE Series
2909121

RoHS

Each
1+ CNY510.710(CNY577.1023)
5+ CNY495.480(CNY559.8924)
10+ CNY452.160(CNY510.9408)
50+ CNY408.840(CNY461.9892)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
835mA
-
-
-12V
-
835mA
Regulated
-
4kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JHM20 Series
2829653

RoHS

Each
1+ CNY124.590(CNY140.7867)
5+ CNY119.620(CNY135.1706)
10+ CNY117.290(CNY132.5377)
50+ CNY114.950(CNY129.8935)
100+ CNY103.830(CNY117.3279)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 2WIN Series
2813159

RoHS

Each
1+ CNY221.130(CNY249.8769)
5+ CNY212.920(CNY240.5996)
10+ CNY209.450(CNY236.6785)
50+ CNY201.600(CNY227.808)
100+ CNY198.330(CNY224.1129)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
2813226

RoHS

Each
1+ CNY312.450(CNY353.0685)
5+ CNY290.370(CNY328.1181)
10+ CNY268.280(CNY303.1564)
50+ CNY268.220(CNY303.0886)
100+ CNY268.150(CNY303.0095)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
2679817

RoHS

Each
1+ CNY813.220(CNY918.9386)
5+ CNY797.120(CNY900.7456)
10+ CNY781.020(CNY882.5526)
Railway
-
DIP
-
2:1
75W
-
1 Output
-
24V
3.125A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
43V
101V
RCQ75 Series
2708205

RoHS

Each
1+ CNY57.310(CNY64.7603)
5+ CNY55.620(CNY62.8506)
10+ CNY53.880(CNY60.8844)
50+ CNY51.610(CNY58.3193)
100+ CNY50.500(CNY57.065)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
5.2kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IHL02 Series
2854952

RoHS

Each
1+ CNY109.260(CNY123.4638)
5+ CNY104.880(CNY118.5144)
10+ CNY104.320(CNY117.8816)
50+ CNY103.760(CNY117.2488)
100+ CNY93.710(CNY105.8923)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TEC 3 Series
2854985

RoHS

Each
1+ CNY111.360(CNY125.8368)
5+ CNY106.900(CNY120.797)
10+ CNY106.890(CNY120.7857)
50+ CNY106.880(CNY120.7744)
100+ CNY105.120(CNY118.7856)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2759673

RoHS

Each
1+ CNY174.240(CNY196.8912)
5+ CNY168.990(CNY190.9587)
10+ CNY163.750(CNY185.0375)
50+ CNY160.600(CNY181.478)
100+ CNY157.440(CNY177.9072)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
9V
1A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
ICZ Series
2679751

RoHS

Each
1+ CNY204.060(CNY230.5878)
5+ CNY197.960(CNY223.6948)
10+ CNY191.870(CNY216.8131)
50+ CNY156.470(CNY176.8111)
100+ CNY153.380(CNY173.3194)
ITE
-
SIP
-
4:1
5W
-
2 Output
-
15V
167mA
-
-
-15V
-
167mA
Regulated
-
1.5kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
2729600

RoHS

Each
1+ CNY241.270(CNY272.6351)
5+ CNY234.040(CNY264.4652)
10+ CNY193.120(CNY218.2256)
50+ CNY189.300(CNY213.909)
100+ CNY186.140(CNY210.3382)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
3.3V
3A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
10.4mm
40.6mm
18V
75V
JTD15 Series
2846289

RoHS

Each
1+ CNY70.490(CNY79.6537)
5+ CNY69.780(CNY78.8514)
10+ CNY69.070(CNY78.0491)
50+ CNY67.690(CNY76.4897)
100+ CNY66.340(CNY74.9642)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
6.4kV
24V
Fixed
7mm
10.2mm
19.6mm
21.6V
26.4V
RK Series
3651-3675 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account