0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1793396

RoHS

Each
1+ CNY140.060(CNY158.2678)
5+ CNY137.960(CNY155.8948)
10+ CNY135.860(CNY153.5218)
50+ CNY133.830(CNY151.2279)
100+ CNY131.160(CNY148.2108)
More Pricing...
Medical
-
SIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS Series
2451614

RoHS

Each
1+ CNY400.770(CNY452.8701)
5+ CNY385.830(CNY435.9879)
10+ CNY379.560(CNY428.9028)
50+ CNY365.380(CNY412.8794)
100+ CNY359.430(CNY406.1559)
ITE
-
DIP
-
2:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
75V
THN 20 Series
2451656

RoHS

Each
1+ CNY1,493.610(CNY1,687.7793)
5+ CNY1,448.820(CNY1,637.1666)
10+ CNY1,403.990(CNY1,586.5087)
Railway
-
Half Brick
-
4:1
100W
-
1 Output
-
28V
3.6A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
1893748

RoHS

Each
1+ CNY154.480(CNY174.5624)
5+ CNY148.690(CNY168.0197)
10+ CNY146.330(CNY165.3529)
50+ CNY140.780(CNY159.0814)
100+ CNY139.670(CNY157.8271)
More Pricing...
Medical
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS3 Series
2400833

RoHS

Each
1+ CNY40.440(CNY45.6972)
5+ CNY39.300(CNY44.409)
10+ CNY38.770(CNY43.8101)
50+ CNY36.250(CNY40.9625)
100+ CNY35.490(CNY40.1037)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2440396

RoHS

Each
1+ CNY402.770(CNY455.1301)
5+ CNY394.710(CNY446.0223)
10+ CNY386.810(CNY437.0953)
50+ CNY379.080(CNY428.3604)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
10kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
REC6-RW/R Series
2440427

RoHS

Each
1+ CNY54.670(CNY61.7771)
5+ CNY52.650(CNY59.4945)
10+ CNY51.810(CNY58.5453)
50+ CNY49.870(CNY56.3531)
100+ CNY49.070(CNY55.4491)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.5mm
2.97V
3.63V
RO Series
1793195

RoHS

Each
1+ CNY49.430(CNY55.8559)
5+ CNY48.940(CNY55.3022)
10+ CNY48.440(CNY54.7372)
50+ CNY47.470(CNY53.6411)
100+ CNY46.530(CNY52.5789)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
Unregulated
-
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
1793280

RoHS

Each
1+ CNY60.530(CNY68.3989)
5+ CNY59.160(CNY66.8508)
10+ CNY57.790(CNY65.3027)
50+ CNY56.420(CNY63.7546)
100+ CNY55.280(CNY62.4664)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.55mm
10.2mm
11.5mm
4.5V
5.5V
RI Series
2429476

RoHS

Each
1+ CNY72.720(CNY82.1736)
5+ CNY71.280(CNY80.5464)
10+ CNY70.510(CNY79.6763)
50+ CNY66.400(CNY75.032)
100+ CNY64.570(CNY72.9641)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
5.2kV
3.3V
Fixed
9.95mm
12.65mm
19.65mm
2.97V
3.63V
MEJ2 Series
2475923

RoHS

Each
1+ CNY98.190(CNY110.9547)
5+ CNY95.270(CNY107.6551)
10+ CNY92.360(CNY104.3668)
50+ CNY88.480(CNY99.9824)
100+ CNY86.300(CNY97.519)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCE03 Series
2579321

RoHS

Each
1+ CNY177.880(CNY201.0044)
5+ CNY170.760(CNY192.9588)
10+ CNY170.690(CNY192.8797)
50+ CNY170.620(CNY192.8006)
100+ CNY167.880(CNY189.7044)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WI Series
2579369

RoHS

Each
1+ CNY122.120(CNY137.9956)
5+ CNY120.350(CNY135.9955)
10+ CNY118.400(CNY133.792)
50+ CNY113.980(CNY128.7974)
100+ CNY112.130(CNY126.7069)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
5V
250mA
-
-
-5V
-
250mA
-
-
1.5kV
5V
Fixed
31.8mm
10.2mm
20.3mm
4.5V
9V
TEN 3N Series
2671529

RoHS

Each
1+ CNY65.430(CNY73.9359)
5+ CNY63.440(CNY71.6872)
10+ CNY61.470(CNY69.4611)
50+ CNY52.390(CNY59.2007)
100+ CNY51.360(CNY58.0368)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
66mA
Unregulated
-
4kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
IML02 Series
2523093

RoHS

Each
1+ CNY362.230(CNY409.3199)
5+ CNY326.010(CNY368.3913)
10+ CNY306.690(CNY346.5597)
50+ CNY284.950(CNY321.9935)
100+ CNY265.630(CNY300.1619)
ITE
-
Module
-
1:1
2.2W
-
2 Output
-
5V
250mA
-
-
-5V
-
200mA
-
-
-
5V
Fixed, Adjustable
-
-
-
4.5V
5.5V
PowerBRICK Series
2579406

RoHS

Each
1+ CNY125.010(CNY141.2613)
5+ CNY118.740(CNY134.1762)
10+ CNY112.470(CNY127.0911)
50+ CNY112.350(CNY126.9555)
100+ CNY112.230(CNY126.8199)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
5V
250mA
-
-
-5V
-
250mA
-
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
36V
75V
TEN 3N Series
2630574

RoHS

Each
1+ CNY115.140(CNY130.1082)
5+ CNY111.720(CNY126.2436)
10+ CNY108.280(CNY122.3564)
50+ CNY92.160(CNY104.1408)
100+ CNY90.340(CNY102.0842)
More Pricing...
Medical
-
SIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IMM02 Series
2451652

RoHS

Each
1+ CNY1,362.530(CNY1,539.6589)
5+ CNY1,321.650(CNY1,493.4645)
10+ CNY1,280.790(CNY1,447.2927)
Railway
-
Half Brick
-
4:1
100W
-
1 Output
-
28V
3.6A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
2422838

RoHS

Each
1+ CNY1,302.840(CNY1,472.2092)
5+ CNY1,264.000(CNY1,428.320)
10+ CNY1,225.250(CNY1,384.5325)
Railway
-
Quarter Brick
-
2:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
Regulated
-
2.25kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
RDQ100 Series
2422843

RoHS

Each
1+ CNY1,248.940(CNY1,411.3022)
5+ CNY1,224.200(CNY1,383.346)
10+ CNY1,199.460(CNY1,355.3898)
Railway
-
Half Brick
-
2:1
150W
-
1 Output
-
5V
30A
-
-
-
-
-
Regulated
-
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
2414194

RoHS

Each
1+ CNY99.500(CNY112.435)
5+ CNY95.500(CNY107.915)
10+ CNY94.380(CNY106.6494)
50+ CNY90.050(CNY101.7565)
100+ CNY81.300(CNY91.869)
More Pricing...
ITE
-
DIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
2466998

RoHS

Each
1+ CNY1,004.560(CNY1,135.1528)
5+ CNY984.690(CNY1,112.6997)
10+ CNY977.140(CNY1,104.1682)
ITE
-
Half Brick
-
4:1
150W
-
1 Output
-
5V
30A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2467034

RoHS

Each
1+ CNY975.180(CNY1,101.9534)
5+ CNY946.190(CNY1,069.1947)
10+ CNY917.220(CNY1,036.4586)
ITE
-
Half Brick
-
2:1
350W
-
1 Output
-
48V
7.3A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467053

RoHS

Each
1+ CNY638.500(CNY721.505)
5+ CNY633.320(CNY715.6516)
10+ CNY628.140(CNY709.7982)
50+ CNY622.960(CNY703.9448)
ITE
-
Quarter Brick
-
4:1
75W
-
1 Output
-
15V
5A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB75 Series
2467069

RoHS

Each
1+ CNY629.550(CNY711.3915)
5+ CNY566.590(CNY640.2467)
10+ CNY533.020(CNY602.3126)
50+ CNY495.240(CNY559.6212)
ITE
-
Half Brick
-
2:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH50 Series
3376-3400 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account