Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRS-1212DCopy
Manufacturer Standard Lead Time25 weeks
Order Code1793396
Product RangeRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.060 (CNY158.2678) |
| 5+ | CNY137.960 (CNY155.8948) |
| 10+ | CNY135.860 (CNY153.5218) |
| 50+ | CNY133.830 (CNY151.2279) |
| 100+ | CNY131.160 (CNY148.2108) |
| 250+ | CNY128.480 (CNY145.1824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.06 (CNY158.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS-1212DCopy
Manufacturer Standard Lead Time25 weeks
Order Code1793396
Product RangeRS Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeRS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RS-1212D is a 2-output 2W board-mount regulated ECONOLINE DC/DC Converter with high power-density, an industrial temperature range of -40 to 85°C. It offers 12VDC input and ±12VDC output voltages. The extra features like remote-ON-OFF- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs.
- Continuous short-circuit protection
- Low noise
- No external capacitor needed
- 75 to 80 and 83% Typical efficiency
- ±680µF Maximum capacitance load
Applications
Power Management, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
RS Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RS-1212D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
