
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.830 (CNY450.6779) |
| 5+ | CNY390.860 (CNY441.6718) |
| 10+ | CNY379.140 (CNY428.4282) |
| 50+ | CNY373.510 (CNY422.0663) |
Product Information
Product Overview
The REC6-2412SRW/R10/A is an ECONOLINE 2:1 DC/DC Regulated Converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. Remote ON/OFF control is possible with the /CTRL option and an optional undervoltage lockout function is also available. The converter can delivers 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- 6W Regulated output
- 2:1 Wide input
- 84, 85 and 82% Efficiency
- 6800µF Maximum capacitance load
Applications
Metering, Industrial, Medical, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
2:1
1 Output
500mA
-
10kV
Fixed
10.2mm
18V
REC6-RW/R Series
DIP
6W
12V
-
Regulated
24V
20.3mm
32mm
36V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
