
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.530 (CNY68.3989) |
| 5+ | CNY59.160 (CNY66.8508) |
| 10+ | CNY57.790 (CNY65.3027) |
| 50+ | CNY56.420 (CNY63.7546) |
| 100+ | CNY55.280 (CNY62.4664) |
| 250+ | CNY54.180 (CNY61.2234) |
Product Information
Product Overview
The RI-0512S is an ECONOLINE DC/DC Unregulated Converter has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With efficiencies up to 87%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
- No external components required
- No heat-sink required
- 80 to 85% Efficiency
- 680µF Maximum capacitance load
- 200mVp-p Maximum output ripple and noise
Applications
Signal Processing, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
167mA
-
1kV
Fixed
10.2mm
4.5V
RI Series
SIP
2W
12V
-
Unregulated
5V
7.55mm
11.5mm
5.5V
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RI-0512S
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
