0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435509

RoHS

Each
1+ CNY168.300(CNY190.179)
5+ CNY163.240(CNY184.4612)
10+ CNY162.980(CNY184.1674)
50+ CNY162.720(CNY183.8736)
100+ CNY162.460(CNY183.5798)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
Regulated
-
1.5kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
JCH10 Series
1551031

RoHS

Each
1+ CNY294.030(CNY332.2539)
5+ CNY281.680(CNY318.2984)
10+ CNY269.320(CNY304.3316)
50+ CNY263.940(CNY298.2522)
100+ CNY258.550(CNY292.1615)
ITE
-
DIP
-
4:1
5W
-
2 Output
-
12V
230mA
-
-
-12V
-
230mA
Regulated
-
500V
12V
Fixed
20.3mm
12.7mm
31.8mm
9V
36V
WT Series
1859096

RoHS

Each
1+ CNY100.300(CNY113.339)
5+ CNY96.330(CNY108.8529)
10+ CNY82.990(CNY93.7787)
50+ CNY81.350(CNY91.9255)
100+ CNY79.710(CNY90.0723)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
20.32mm
10.16mm
31.75mm
4.5V
9V
JCB03 Series
1021409

RoHS

Each
1+ CNY111.690(CNY126.2097)
5+ CNY107.580(CNY121.5654)
10+ CNY103.090(CNY116.4917)
50+ CNY100.350(CNY113.3955)
100+ CNY99.930(CNY112.9209)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
NDL Series
1861111

RoHS

Each
1+ CNY132.670(CNY149.9171)
5+ CNY128.720(CNY145.4536)
10+ CNY124.780(CNY141.0014)
50+ CNY119.530(CNY135.0689)
100+ CNY111.580(CNY126.0854)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1021467

RoHS

Each
1+ CNY84.060(CNY94.9878)
5+ CNY80.940(CNY91.4622)
10+ CNY79.650(CNY90.0045)
50+ CNY75.000(CNY84.750)
100+ CNY74.660(CNY84.3658)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
9.8mm
6.8mm
11.5mm
21.6V
26.4V
NME Series
1637859

RoHS

Each
1+ CNY211.320(CNY238.7916)
5+ CNY204.980(CNY231.6274)
10+ CNY195.180(CNY220.5534)
50+ CNY185.370(CNY209.4681)
100+ CNY175.890(CNY198.7557)
ITE
-
DIP
-
2:1
8W
-
2 Output
-
12V
335mA
-
-
-12V
-
335mA
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ08 Series
1859166

RoHS

Each
1+ CNY121.400(CNY137.182)
5+ CNY117.780(CNY133.0914)
10+ CNY114.160(CNY129.0008)
50+ CNY109.380(CNY123.5994)
100+ CNY102.130(CNY115.4069)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
9.2mm
11.1mm
21.85mm
18V
75V
IP Series
1738280

RoHS

Each
1+ CNY486.870(CNY550.1631)
5+ CNY472.330(CNY533.7329)
10+ CNY388.920(CNY439.4796)
50+ CNY381.150(CNY430.6995)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
JTL30 Series
1293575

RoHS

Each
1+ CNY131.950(CNY149.1035)
5+ CNY127.990(CNY144.6287)
10+ CNY115.650(CNY130.6845)
50+ CNY115.580(CNY130.6054)
100+ CNY115.470(CNY130.4811)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1kV
5V
Fixed
14.66mm
7mm
32.26mm
4.5V
9V
NDTS Series
1673379

RoHS

Each
1+ CNY283.570(CNY320.4341)
5+ CNY275.110(CNY310.8743)
10+ CNY226.900(CNY256.397)
50+ CNY222.410(CNY251.3233)
100+ CNY217.910(CNY246.2383)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM06 Series
1671262

RoHS

Each
1+ CNY40.900(CNY46.217)
5+ CNY39.830(CNY45.0079)
10+ CNY39.200(CNY44.296)
50+ CNY37.550(CNY42.4315)
100+ CNY36.940(CNY41.7422)
More Pricing...
-
-
SIP
-
1:1
1W
-
2 Output
-
9V
55mA
-
-
-9V
-
55mA
Unregulated
-
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
8727619

RoHS

Each
1+ CNY38.810(CNY43.8553)
5+ CNY37.660(CNY42.5558)
10+ CNY36.490(CNY41.2337)
50+ CNY35.010(CNY39.5613)
100+ CNY34.650(CNY39.1545)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
2319772

RoHS

Each
1+ CNY369.780(CNY417.8514)
5+ CNY358.740(CNY405.3762)
10+ CNY347.620(CNY392.8106)
50+ CNY295.430(CNY333.8359)
100+ CNY289.530(CNY327.1689)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA10 Series
1869123

RoHS

Each
1+ CNY1,277.660(CNY1,443.7558)
5+ CNY1,230.030(CNY1,389.9339)
10+ CNY1,177.530(CNY1,330.6089)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
24V
4.2A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2099425

RoHS

Each
1+ CNY261.070(CNY295.0091)
5+ CNY250.620(CNY283.2006)
10+ CNY241.720(CNY273.1436)
50+ CNY232.820(CNY263.0866)
100+ CNY223.910(CNY253.0183)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5.1V
3A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCG15 Series
1293584

RoHS

Each
1+ CNY133.170(CNY150.4821)
5+ CNY128.220(CNY144.8886)
10+ CNY125.630(CNY141.9619)
50+ CNY123.110(CNY139.1143)
100+ CNY121.130(CNY136.8769)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDTS Series
1637846

RoHS

Each
1+ CNY166.660(CNY188.3258)
5+ CNY166.360(CNY187.9868)
10+ CNY166.050(CNY187.6365)
50+ CNY165.740(CNY187.2862)
100+ CNY165.430(CNY186.9359)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ08 Series
1635246

RoHS

Each
1+ CNY639.220(CNY722.3186)
5+ CNY613.660(CNY693.4358)
10+ CNY605.630(CNY684.3619)
50+ CNY597.600(CNY675.288)
ITE
-
DIP
-
4:1
30W
-
3 Output
-
5V
4A
-
-
12V
-
420mA
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 30WIN Series
2065195

RoHS

Each
1+ CNY150.140(CNY169.6582)
5+ CNY144.200(CNY162.946)
10+ CNY126.230(CNY142.6399)
50+ CNY123.710(CNY139.7923)
100+ CNY121.190(CNY136.9447)
More Pricing...
ITE
-
DIP
-
2:1
4W
-
1 Output
-
12V
333mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD04 Series
1284268

RoHS

Each
1+ CNY429.930(CNY485.8209)
5+ CNY412.740(CNY466.3962)
10+ CNY412.160(CNY465.7408)
50+ CNY411.580(CNY465.0854)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
835mA
-
-
-12V
-
835mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
1793419

RoHS

Each
1+ CNY78.770(CNY89.0101)
5+ CNY77.990(CNY88.1287)
10+ CNY77.200(CNY87.236)
50+ CNY73.780(CNY83.3714)
100+ CNY72.790(CNY82.2527)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.75V
5.25V
RY Series
1637932

RoHS

Each
1+ CNY239.360(CNY270.4768)
5+ CNY229.790(CNY259.6627)
10+ CNY221.690(CNY250.5097)
50+ CNY217.260(CNY245.5038)
100+ CNY212.830(CNY240.4979)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF12 Series
2065291

RoHS

Each
1+ CNY162.050(CNY183.1165)
5+ CNY151.550(CNY171.2515)
10+ CNY141.050(CNY159.3865)
50+ CNY138.260(CNY156.2338)
100+ CNY135.460(CNY153.0698)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.4A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2065614

RoHS

Each
1+ CNY51.550(CNY58.2515)
5+ CNY51.310(CNY57.9803)
10+ CNY50.930(CNY57.5509)
50+ CNY45.080(CNY50.9404)
100+ CNY44.170(CNY49.9121)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
5V
Fixed
19.65mm
10.15mm
6.15mm
4.5V
5.5V
MEV1 Series
3051-3075 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account