0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1637835

RoHS

Each
1+ CNY99.050(CNY111.9265)
5+ CNY96.130(CNY108.6269)
10+ CNY93.150(CNY105.2595)
50+ CNY92.490(CNY104.5137)
100+ CNY91.830(CNY103.7679)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
2365065

RoHS

Each
1+ CNY134.100(CNY151.533)
5+ CNY130.090(CNY147.0017)
10+ CNY126.140(CNY142.5382)
50+ CNY120.830(CNY136.5379)
100+ CNY117.590(CNY132.8767)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
Regulated
-
1.5kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCE06 Series
1869111

RoHS

Each
1+ CNY826.770(CNY934.2501)
5+ CNY793.710(CNY896.8923)
10+ CNY783.770(CNY885.6601)
50+ CNY754.440(CNY852.5172)
ITE
-
DIP
-
2:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
1.6kV
48V
Fixed
50.8mm
10.2mm
50.8mm
36V
75V
TEN 60 Series
1007496

RoHS

Each
1+ CNY496.340(CNY560.8642)
5+ CNY476.500(CNY538.445)
10+ CNY449.120(CNY507.5056)
50+ CNY432.290(CNY488.4877)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
1284246

RoHS

Each
1+ CNY146.160(CNY165.1608)
5+ CNY139.360(CNY157.4768)
10+ CNY132.550(CNY149.7815)
50+ CNY124.340(CNY140.5042)
100+ CNY113.980(CNY128.7974)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
12.5mm
26mm
9V
36V
TMR 2WI Series
1637970

RoHS

Each
1+ CNY669.700(CNY756.761)
5+ CNY552.950(CNY624.8335)
10+ CNY541.990(CNY612.4487)
50+ CNY531.030(CNY600.0639)
ITE
-
DIP
-
2:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.5kV
48V
Fixed
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
2065271

RoHS

Each
1+ CNY151.910(CNY171.6583)
5+ CNY147.380(CNY166.5394)
10+ CNY142.850(CNY161.4205)
50+ CNY136.830(CNY154.6179)
100+ CNY127.770(CNY144.3801)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
2 Output
-
24V
104mA
-
-
-24V
-
104mA
-
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD05 Series
1738201

RoHS

Each
1+ CNY172.440(CNY194.8572)
5+ CNY165.590(CNY187.1167)
10+ CNY150.090(CNY169.6017)
50+ CNY147.120(CNY166.2456)
100+ CNY144.140(CNY162.8782)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IT Series
1436125

RoHS

Each
1+ CNY54.130(CNY61.1669)
5+ CNY52.510(CNY59.3363)
10+ CNY50.900(CNY57.517)
50+ CNY50.530(CNY57.0989)
100+ CNY50.150(CNY56.6695)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.1mm
10.15mm
11.68mm
4.5V
5.5V
IE Series
2363829

RoHS

Each
1+ CNY192.120(CNY217.0956)
5+ CNY190.290(CNY215.0277)
10+ CNY188.460(CNY212.9598)
50+ CNY185.500(CNY209.615)
100+ CNY180.820(CNY204.3266)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
9V
666mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TMR 6WI Series
1859118

RoHS

Each
1+ CNY95.290(CNY107.6777)
5+ CNY91.520(CNY103.4176)
10+ CNY82.990(CNY93.7787)
50+ CNY81.350(CNY91.9255)
100+ CNY79.710(CNY90.0723)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
2099479

RoHS

Each
1+ CNY254.070(CNY287.0991)
5+ CNY246.430(CNY278.4659)
10+ CNY238.800(CNY269.844)
50+ CNY238.030(CNY268.9739)
100+ CNY237.260(CNY268.1038)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5.1V
3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF15 Series
2280079

RoHS

Each
1+ CNY747.610(CNY844.7993)
5+ CNY717.710(CNY811.0123)
10+ CNY717.620(CNY810.9106)
50+ CNY717.520(CNY810.7976)
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIR Series
2280159

RoHS

Each
1+ CNY144.690(CNY163.4997)
5+ CNY138.900(CNY156.957)
10+ CNY136.130(CNY153.8269)
50+ CNY133.350(CNY150.6855)
100+ CNY130.570(CNY147.5441)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
11.1mm
9.2mm
21.8mm
9V
18V
TMR 3 Series
1337125

RoHS

Each
1+ CNY299.060(CNY337.9378)
5+ CNY291.590(CNY329.4967)
10+ CNY287.110(CNY324.4343)
50+ CNY251.490(CNY284.1837)
100+ CNY246.470(CNY278.5111)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.52A
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
1821385

RoHS

Each
1+ CNY617.050(CNY697.2665)
5+ CNY598.550(CNY676.3615)
10+ CNY580.040(CNY655.4452)
50+ CNY555.320(CNY627.5116)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
50.8mm
10.2mm
50.8mm
18V
75V
JTL40 Series
2280055

RoHS

Each
1+ CNY620.900(CNY701.617)
5+ CNY597.810(CNY675.5253)
10+ CNY588.090(CNY664.5417)
50+ CNY566.110(CNY639.7043)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIR Series
2065246

RoHS

Each
1+ CNY142.690(CNY161.2397)
5+ CNY138.420(CNY156.4146)
10+ CNY134.210(CNY151.6573)
50+ CNY128.510(CNY145.2163)
100+ CNY120.040(CNY135.6452)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
1 Output
-
15V
333mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD05 Series
2083744

RoHS

Each
1+ CNY93.800(CNY105.994)
5+ CNY90.080(CNY101.7904)
10+ CNY88.620(CNY100.1406)
50+ CNY81.240(CNY91.8012)
100+ CNY81.090(CNY91.6317)
More Pricing...
-
-
SIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
8.15mm
10.15mm
14.15mm
10.8V
13.2V
MEE1 Series
8728283

RoHS

Each
1+ CNY68.330(CNY77.2129)
5+ CNY61.490(CNY69.4837)
10+ CNY57.850(CNY65.3705)
50+ CNY53.750(CNY60.7375)
100+ CNY50.110(CNY56.6243)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
1738186

RoHS

Each
1+ CNY104.950(CNY118.5935)
5+ CNY101.780(CNY115.0114)
10+ CNY98.680(CNY111.5084)
50+ CNY94.470(CNY106.7511)
100+ CNY88.130(CNY99.5869)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
12V
85mA
-
-
-12V
-
85mA
Regulated
-
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
2080669

RoHS

Each
1+ CNY431.520(CNY487.6176)
5+ CNY415.440(CNY469.4472)
10+ CNY408.690(CNY461.8197)
50+ CNY393.420(CNY444.5646)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
3.3V
5.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
1637920

RoHS

Each
1+ CNY260.540(CNY294.4102)
5+ CNY252.690(CNY285.5397)
10+ CNY221.690(CNY250.5097)
50+ CNY217.260(CNY245.5038)
100+ CNY212.830(CNY240.4979)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
1869118

RoHS

Each
1+ CNY1,308.420(CNY1,478.5146)
5+ CNY1,242.980(CNY1,404.5674)
10+ CNY1,177.530(CNY1,330.6089)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
28V
3.6A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1007032

RoHS

Each
1+ CNY112.300(CNY126.899)
5+ CNY107.950(CNY121.9835)
10+ CNY103.600(CNY117.068)
50+ CNY99.740(CNY112.7062)
100+ CNY98.140(CNY110.8982)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
3026-3050 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account