Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.160 (CNY324.4908) |
| 5+ | CNY278.630 (CNY314.8519) |
| 10+ | CNY269.360 (CNY304.3768) |
| 50+ | CNY260.090 (CNY293.9017) |
| 100+ | CNY254.230 (CNY287.2799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.16 (CNY324.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoWT205A
Order Code1551031
Product RangeWT Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1230mA
Output Voltage - Output 2-12V
Output Current - Output 2230mA
Output RegulationRegulated
Isolation Voltage500V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height12.7mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeWT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
230mA
Output Current - Output 2
230mA
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
9V
Product Range
WT Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025

