0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2080632

RoHS

Each
1+ CNY421.830(CNY476.6679)
5+ CNY406.120(CNY458.9156)
10+ CNY398.100(CNY449.853)
50+ CNY341.230(CNY385.5899)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
9V
36V
THD 15WIN Series
2280193

RoHS

Each
1+ CNY160.140(CNY180.9582)
5+ CNY153.760(CNY173.7488)
10+ CNY150.690(CNY170.2797)
50+ CNY147.610(CNY166.7993)
100+ CNY144.540(CNY163.3302)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
9V
666mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TMR 6 Series
1436127

RoHS

Each
1+ CNY54.130(CNY61.1669)
5+ CNY52.510(CNY59.3363)
10+ CNY50.890(CNY57.5057)
50+ CNY50.410(CNY56.9633)
100+ CNY49.930(CNY56.4209)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.1mm
10.15mm
11.68mm
4.5V
5.5V
IE Series
1436160

RoHS

Each
1+ CNY72.270(CNY81.6651)
5+ CNY70.080(CNY79.1904)
10+ CNY67.940(CNY76.7722)
50+ CNY65.030(CNY73.4839)
100+ CNY64.920(CNY73.3596)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
24V
42mA
-
-
-24V
-
42mA
Unregulated
-
3kV
24V
Fixed
7.62mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
8728275

RoHS

Each
1+ CNY69.370(CNY78.3881)
5+ CNY62.440(CNY70.5572)
10+ CNY58.740(CNY66.3762)
50+ CNY54.570(CNY61.6641)
100+ CNY50.870(CNY57.4831)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
12V
Fixed
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
1738182

RoHS

Each
1+ CNY96.580(CNY109.1354)
5+ CNY93.730(CNY105.9149)
10+ CNY90.810(CNY102.6153)
50+ CNY87.000(CNY98.310)
100+ CNY81.240(CNY91.8012)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
1435433

RoHS

Each
1+ CNY106.960(CNY120.8648)
5+ CNY96.260(CNY108.7738)
10+ CNY90.560(CNY102.3328)
50+ CNY84.140(CNY95.0782)
100+ CNY78.440(CNY88.6372)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Regulated
-
1kV
48V
Fixed
9.2mm
11.1mm
21.85mm
36V
72V
IU Series
1436152

RoHS

Each
1+ CNY72.280(CNY81.6764)
5+ CNY70.080(CNY79.1904)
10+ CNY67.940(CNY76.7722)
50+ CNY65.030(CNY73.4839)
100+ CNY64.920(CNY73.3596)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
66mA
Unregulated
-
3kV
12V
Fixed
7.62mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
1818328

RoHS

Each
1+ CNY49.040(CNY55.4152)
5+ CNY47.750(CNY53.9575)
10+ CNY46.970(CNY53.0761)
50+ CNY43.180(CNY48.7934)
100+ CNY43.070(CNY48.6691)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.25mm
10.15mm
19.65mm
10.8V
13.2V
MER1 Series
1204990

RoHS

Each
1+ CNY485.770(CNY548.9201)
5+ CNY466.320(CNY526.9416)
10+ CNY447.480(CNY505.6524)
50+ CNY428.640(CNY484.3632)
ITE
-
DIP
-
2:1
25W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
1021516

RoHS

Each
1+ CNY110.930(CNY125.3509)
5+ CNY106.820(CNY120.7066)
10+ CNY105.080(CNY118.7404)
50+ CNY102.080(CNY115.3504)
100+ CNY99.970(CNY112.9661)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
9V
55mA
-
-
-9V
-
55mA
Unregulated
-
5.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
NMJ Series
1793423

RoHS

Each
1+ CNY96.880(CNY109.4744)
5+ CNY95.670(CNY108.1071)
10+ CNY94.460(CNY106.7398)
50+ CNY92.560(CNY104.5928)
100+ CNY92.270(CNY104.2651)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Regulated
-
1kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.75V
5.25V
RY Series
1869117

RoHS

Each
1+ CNY1,277.710(CNY1,443.8123)
5+ CNY1,230.100(CNY1,390.013)
10+ CNY1,177.530(CNY1,330.6089)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
24V
4.2A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2065232

RoHS

Each
1+ CNY138.510(CNY156.5163)
5+ CNY133.030(CNY150.3239)
10+ CNY130.220(CNY147.1486)
50+ CNY127.400(CNY143.962)
100+ CNY118.930(CNY134.3909)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
1.6kV
5V
Fixed
20.32mm
10.4mm
31.75mm
4.5V
9V
JCD05 Series
2065263

RoHS

Each
1+ CNY175.010(CNY197.7613)
5+ CNY169.750(CNY191.8175)
10+ CNY140.030(CNY158.2339)
50+ CNY137.260(CNY155.1038)
100+ CNY134.480(CNY151.9624)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
2 Output
-
15V
167mA
-
-
-15V
-
167mA
-
-
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
1293599

RoHS

Each
1+ CNY139.710(CNY157.8723)
5+ CNY134.380(CNY151.8494)
10+ CNY127.070(CNY143.5891)
50+ CNY127.000(CNY143.510)
100+ CNY126.090(CNY142.4817)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1kV
12V
Fixed
14.66mm
7mm
32.26mm
9V
18V
NDTD Series
1860948

RoHS

Each
1+ CNY46.680(CNY52.7484)
10+ CNY44.820(CNY50.6466)
25+ CNY40.620(CNY45.9006)
50+ CNY39.820(CNY44.9966)
100+ CNY39.010(CNY44.0813)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Semi-regulated
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
IQ Series
1021542

RoHS

Each
1+ CNY73.390(CNY82.9307)
5+ CNY72.470(CNY81.8911)
10+ CNY71.550(CNY80.8515)
50+ CNY70.430(CNY79.5859)
100+ CNY70.210(CNY79.3373)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
1007508

RoHS

Each
1+ CNY446.200(CNY504.206)
5+ CNY429.610(CNY485.4593)
10+ CNY422.630(CNY477.5719)
50+ CNY365.820(CNY413.3766)
Medical
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
3kV
72V
Fixed
20.3mm
10.7mm
31.8mm
36V
160V
THP 3 Series
1204991

RoHS

Each
1+ CNY593.830(CNY671.0279)
5+ CNY507.570(CNY573.5541)
10+ CNY500.120(CNY565.1356)
50+ CNY428.640(CNY484.3632)
ITE
-
DIP
-
2:1
25W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
1337150

RoHS

Each
1+ CNY316.850(CNY358.0405)
5+ CNY307.340(CNY347.2942)
10+ CNY297.900(CNY336.627)
50+ CNY253.530(CNY286.4889)
100+ CNY248.510(CNY280.8163)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
20.3mm
10mm
25.4mm
36V
75V
JCA06 Series
1021514

RoHS

Each
1+ CNY110.700(CNY125.091)
5+ CNY106.590(CNY120.4467)
10+ CNY104.850(CNY118.4805)
50+ CNY95.180(CNY107.5534)
100+ CNY93.280(CNY105.4064)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
5.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
NMJ Series
1637968

RoHS

Each
1+ CNY588.690(CNY665.2197)
5+ CNY486.080(CNY549.2704)
10+ CNY476.450(CNY538.3885)
50+ CNY466.820(CNY527.5066)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
2065259

RoHS

Each
1+ CNY175.010(CNY197.7613)
5+ CNY169.750(CNY191.8175)
10+ CNY140.030(CNY158.2339)
50+ CNY137.260(CNY155.1038)
100+ CNY134.480(CNY151.9624)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
2 Output
-
3.3V
750mA
-
-
-3.3V
-
750mA
-
-
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2099480

RoHS

Each
1+ CNY254.070(CNY287.0991)
5+ CNY246.430(CNY278.4659)
10+ CNY244.150(CNY275.8895)
50+ CNY241.870(CNY273.3131)
100+ CNY239.590(CNY270.7367)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF15 Series
3076-3100 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account