0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2314932

RoHS

Each
1+ CNY67.620(CNY76.4106)
5+ CNY65.030(CNY73.4839)
10+ CNY64.570(CNY72.9641)
50+ CNY59.930(CNY67.7209)
100+ CNY58.860(CNY66.5118)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ1 Series
1736774

RoHS

Each
1+ CNY173.630(CNY196.2019)
5+ CNY167.160(CNY188.8908)
10+ CNY159.150(CNY179.8395)
50+ CNY156.260(CNY176.5738)
100+ CNY155.910(CNY176.1783)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
20mm
10mm
32mm
18V
75V
NCS6 Series
1242683

RoHS

Each
1+ CNY385.620(CNY435.7506)
5+ CNY357.600(CNY404.088)
10+ CNY329.570(CNY372.4141)
50+ CNY315.410(CNY356.4133)
100+ CNY309.110(CNY349.2943)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEL 15 Series
1021471

RoHS

Each
1+ CNY84.060(CNY94.9878)
5+ CNY80.940(CNY91.4622)
10+ CNY79.650(CNY90.0045)
50+ CNY76.760(CNY86.7388)
100+ CNY76.750(CNY86.7275)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
9.8mm
6.8mm
11.5mm
21.6V
26.4V
NME Series
1021511

RoHS

Each
1+ CNY109.940(CNY124.2322)
5+ CNY106.370(CNY120.1981)
10+ CNY104.620(CNY118.2206)
50+ CNY100.270(CNY113.3051)
100+ CNY98.300(CNY111.079)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
9V
55mA
-
-
-9V
-
55mA
Unregulated
-
5.2kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
NMJ Series
8728216

RoHS

Each
1+ CNY69.370(CNY78.3881)
5+ CNY62.440(CNY70.5572)
10+ CNY58.740(CNY66.3762)
50+ CNY54.570(CNY61.6641)
100+ CNY50.870(CNY57.4831)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
5V
Fixed
6mm
9.5mm
19.5mm
4.5V
5.5V
IV Series
1869116

RoHS

Each
1+ CNY1,277.710(CNY1,443.8123)
5+ CNY1,230.100(CNY1,390.013)
10+ CNY1,177.530(CNY1,330.6089)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
15V
6.7A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2065316

RoHS

Each
1+ CNY148.110(CNY167.3643)
5+ CNY142.200(CNY160.686)
10+ CNY141.340(CNY159.7142)
50+ CNY140.480(CNY158.7424)
100+ CNY131.100(CNY148.143)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
2 Output
-
9V
333mA
-
-
-9V
-
333mA
-
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2280033

RoHS

Each
1+ CNY153.910(CNY173.9183)
5+ CNY148.200(CNY167.466)
10+ CNY145.800(CNY164.754)
50+ CNY140.360(CNY158.6068)
100+ CNY138.080(CNY156.0304)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
1.5kV
5V
Fixed
20.3mm
10.2mm
32mm
4.5V
9V
TEN 3 Series
2080670

RoHS

Each
1+ CNY415.930(CNY470.0009)
5+ CNY399.290(CNY451.1977)
10+ CNY395.500(CNY446.915)
50+ CNY338.940(CNY383.0022)
100+ CNY333.770(CNY377.1601)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2314929

RoHS

Each
1+ CNY66.780(CNY75.4614)
5+ CNY64.950(CNY73.3935)
10+ CNY63.960(CNY72.2748)
50+ CNY61.450(CNY69.4385)
100+ CNY59.930(CNY67.7209)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ1 Series
1007029

RoHS

Each
1+ CNY114.590(CNY129.4867)
5+ CNY109.100(CNY123.283)
10+ CNY103.600(CNY117.068)
50+ CNY103.390(CNY116.8307)
100+ CNY103.170(CNY116.5821)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
65mA
Regulated
-
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007497

RoHS

Each
1+ CNY530.600(CNY599.578)
5+ CNY477.550(CNY539.6315)
10+ CNY449.240(CNY507.6412)
50+ CNY440.260(CNY497.4938)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
2314925

RoHS

Each
1+ CNY67.390(CNY76.1507)
5+ CNY64.880(CNY73.3144)
10+ CNY63.880(CNY72.1844)
50+ CNY61.380(CNY69.3594)
100+ CNY59.170(CNY66.8621)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MEJ1 Series
2063819

RoHS

Each
1+ CNY761.060(CNY859.9978)
5+ CNY746.000(CNY842.980)
10+ CNY730.930(CNY825.9509)
50+ CNY715.860(CNY808.9218)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
24V
4.17A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
1021472

RoHS

Each
1+ CNY75.170(CNY84.9421)
5+ CNY74.220(CNY83.8686)
10+ CNY73.260(CNY82.7838)
50+ CNY71.650(CNY80.9645)
100+ CNY71.200(CNY80.456)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10mm
11.48mm
21.6V
26.4V
NME Series
2319849

RoHS

Each
1+ CNY38.820(CNY43.8666)
5+ CNY37.660(CNY42.5558)
10+ CNY36.490(CNY41.2337)
50+ CNY35.010(CNY39.5613)
100+ CNY34.770(CNY39.2901)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
3.3V
151mA
-
-
-3.3V
-
151mA
Unregulated
-
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
1859163

RoHS

Each
1+ CNY154.930(CNY175.0709)
5+ CNY150.300(CNY169.839)
10+ CNY145.650(CNY164.5845)
50+ CNY123.780(CNY139.8714)
100+ CNY121.310(CNY137.0803)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1738196

RoHS

Each
1+ CNY145.190(CNY164.0647)
5+ CNY140.860(CNY159.1718)
10+ CNY136.460(CNY154.1998)
50+ CNY130.700(CNY147.691)
100+ CNY121.970(CNY137.8261)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IT Series
1196488

RoHS

Each
1+ CNY123.490(CNY139.5437)
5+ CNY118.550(CNY133.9615)
10+ CNY116.330(CNY131.4529)
50+ CNY114.100(CNY128.933)
100+ CNY103.070(CNY116.4691)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
1293580

RoHS

Each
1+ CNY133.170(CNY150.4821)
5+ CNY128.220(CNY144.8886)
10+ CNY123.040(CNY139.0352)
50+ CNY121.290(CNY137.0577)
100+ CNY119.990(CNY135.5887)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
14.66mm
7mm
32.26mm
9V
18V
NDTS Series
1007494

RoHS

Each
1+ CNY421.920(CNY476.7696)
5+ CNY421.290(CNY476.0577)
10+ CNY420.660(CNY475.3458)
50+ CNY404.940(CNY457.5822)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5.1V
2.95A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
1818361

RoHS

Each
1+ CNY54.810(CNY61.9353)
5+ CNY52.780(CNY59.6414)
10+ CNY51.930(CNY58.6809)
50+ CNY50.000(CNY56.500)
100+ CNY49.190(CNY55.5847)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
10mm
7mm
19.7mm
10.8V
13.2V
MEV1 Series
1859126

RoHS

Each
1+ CNY102.940(CNY116.3222)
5+ CNY99.900(CNY112.887)
10+ CNY82.250(CNY92.9425)
50+ CNY80.610(CNY91.0893)
100+ CNY78.960(CNY89.2248)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
20.32mm
10.16mm
31.75mm
36V
72V
JCB03 Series
1289155

RoHS

Each
1+ CNY159.590(CNY180.3367)
5+ CNY155.620(CNY175.8506)
10+ CNY153.240(CNY173.1612)
50+ CNY138.880(CNY156.9344)
100+ CNY136.130(CNY153.8269)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
12V
170mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA02 Series
2876-2900 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account