Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS6S4812CCopy
Manufacturer Standard Lead Time24 weeks
Order Code1736774
Product RangeNCS6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.630 (CNY196.2019) |
| 5+ | CNY167.160 (CNY188.8908) |
| 10+ | CNY159.150 (CNY179.8395) |
| 50+ | CNY156.260 (CNY176.5738) |
| 100+ | CNY155.910 (CNY176.1783) |
| 250+ | CNY155.560 (CNY175.7828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.63 (CNY196.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS6S4812CCopy
Manufacturer Standard Lead Time24 weeks
Order Code1736774
Product RangeNCS6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20mm
Height10mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeNCS6 Series
SVHCLead (17-Jan-2022)
Product Overview
The NCS6S4812C is an isolated 4:1 input DC/DC Converter offers single output voltage from input voltage range of 12V. The device is housed with a standard pin-out. The device is suitable for improved EMI shielding and is also encapsulated for superior thermal performance.
- No electrolytic capacitors
- Low noise
- Under voltage lockout
- Current fold back
- 30mVp-p Typical ripple and noise
- 82% Typical efficiency
Applications
Communications & Networking, Industrial, Automation & Process Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
18V
Product Range
NCS6 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20mm
Depth
32mm
Input Voltage DC Max
75V
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Alternatives for NCS6S4812C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
