Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-4811WICopy
Manufacturer Standard Lead Time27 weeks
Order Code1007494
Product RangeTEN 15WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.920 (CNY476.7696) |
| 5+ | CNY421.290 (CNY476.0577) |
| 10+ | CNY420.660 (CNY475.3458) |
| 50+ | CNY404.940 (CNY457.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.92 (CNY476.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-4811WICopy
Manufacturer Standard Lead Time27 weeks
Order Code1007494
Product RangeTEN 15WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 12.95A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 15WI Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEN 15-4811WI is a DC/DC Converter has been designed for a wide range of applications. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other features of this converter is 18 to 75VDC input voltage range and 5.1VDC output voltage, internal filter to meet EN 55022, class-A and FCC, level A and an extended temperature range of -40 to 85°C.
- Indefinite short-circuit protection
- Remote ON/OFF
- Industry standard pin-out
- Six-side shielded case
- Ultra-wide 4:1 input range
- 1500VDC I/O isolation
- 82% Typical efficiency
- 48VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.95A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 15WI Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Alternatives for TEN 15-4811WI
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
