Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDTS1212CCopy
Manufacturer Standard Lead Time24 weeks
Order Code1293580
Product RangeNDTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.170 (CNY150.4821) |
| 5+ | CNY128.220 (CNY144.8886) |
| 10+ | CNY123.040 (CNY139.0352) |
| 50+ | CNY121.290 (CNY137.0577) |
| 100+ | CNY119.990 (CNY135.5887) |
| 250+ | CNY118.630 (CNY134.0519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.17 (CNY150.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDTS1212CCopy
Manufacturer Standard Lead Time24 weeks
Order Code1293580
Product RangeNDTS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width14.66mm
Height7mm
Depth32.26mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeNDTS Series
Product Overview
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
9V
Product Range
NDTS Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
14.66mm
Depth
32.26mm
Input Voltage DC Max
18V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
