Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRE-2405SCopy
Manufacturer Standard Lead Time34 weeks
Order Code1793244
Product RangeRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.240 (CNY55.6412) |
| 5+ | CNY48.750 (CNY55.0875) |
| 10+ | CNY48.260 (CNY54.5338) |
| 50+ | CNY47.270 (CNY53.4151) |
| 100+ | CNY46.330 (CNY52.3529) |
| 250+ | CNY45.380 (CNY51.2794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.24 (CNY55.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRE-2405SCopy
Manufacturer Standard Lead Time34 weeks
Order Code1793244
Product RangeRE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RE-2405S is an ECONOLINE DC/DC Unregulated Converter with single-output. The converter is typically used in general purpose power isolation and voltage matching applications and features a full industrial operating temperature range of -40 to 85°C without derating.
- Industry standard pin-out
- Fully encapsulated
- 2kVDC Isolation
- 78 to 80% Efficiency
- 1000µF Maximum capacitive load
Applications
Signal Processing, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
RE Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6mm
Depth
19.6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
